-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6993HS6-1#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4092
|
Newark | Pulse Generator, 1Mhz, 5.5V, Tsot-23, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6993HS6-1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 292 |
|
$4.6500 / $6.6600 | Buy Now |
DISTI #
LTC6993HS6-1#TRMPBFCT-ND
|
DigiKey | IC MULTIVIBRATOR 11NS TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4241 In Stock |
|
$3.2105 / $6.4000 | Buy Now |
DISTI #
584-C6993HS6-1TRMPBF
|
Mouser Electronics | Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) RoHS: Compliant | 8483 |
|
$3.1900 / $6.3800 | Buy Now |
|
Analog Devices Inc | TimerBlox: Mono Pulse Gen (One Min Qty: 1 Package Multiple: 500 | 2356 |
|
$3.2105 / $6.4000 | Buy Now |
DISTI #
4023669
|
element14 Asia-Pacific | PULSE GENERATOR, 1MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 292 |
|
$3.3686 / $6.7078 | Buy Now |
DISTI #
4023669RL
|
element14 Asia-Pacific | PULSE GENERATOR, 1MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 10 Container: Reel | 292 |
|
$3.3686 / $5.7097 | Buy Now |
DISTI #
4023669
|
Farnell | PULSE GENERATOR, 1MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 292 |
|
$3.2226 / $6.3819 | Buy Now |
DISTI #
4023669RL
|
Farnell | PULSE GENERATOR, 1MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 292 |
|
$3.2226 / $5.4973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6993HS6-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6993HS6-1#TRMPBF
Analog Devices Inc
LTC6993HS6-1#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6993 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6993HS6-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6993HS6-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6993HS6-3#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TRMPBF vs LTC6993HS6-3#PBF |
LTC6993MPS6-4#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TRMPBF vs LTC6993MPS6-4#PBF |
LTC6993CS6-4#TRPBF | LTC6993CS6-4#TRPBF | Analog Devices Inc | LTC6993HS6-1#TRMPBF vs LTC6993CS6-4#TRPBF |
LTC6993MPS6-3#TRPBF | LTC6993MPS6-3#TRPBF | Analog Devices Inc | LTC6993HS6-1#TRMPBF vs LTC6993MPS6-3#TRPBF |
LTC6993HS6-3#WTRMPBF | LTC6993HS6-3#WTRMPBF | Analog Devices Inc | LTC6993HS6-1#TRMPBF vs LTC6993HS6-3#WTRMPBF |
LTC6993IS6-2#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TRMPBF vs LTC6993IS6-2#PBF |
LTC6993CS6-1#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TRMPBF vs LTC6993CS6-1#PBF |
LTC6993HS6-1#TR | Monostable Multivibrator, CMOS, PDSO6 | Analog Devices Inc | LTC6993HS6-1#TRMPBF vs LTC6993HS6-1#TR |
LTC6993CS6-4#TRMPBF | LTC6993CS6-4#TRMPBF | Analog Devices Inc | LTC6993HS6-1#TRMPBF vs LTC6993CS6-4#TRMPBF |
LTC6993MPS6-1#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TRMPBF vs LTC6993MPS6-1#PBF |