Part Details for LTC6993HS6-1#TRPBF by Analog Devices Inc
Overview of LTC6993HS6-1#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Computing and Data Storage
Aerospace and Defense
Price & Stock for LTC6993HS6-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6993HS6-1#TRPBF-ND
|
DigiKey | IC MULTIVIBRATOR 11NS TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2105 | Buy Now |
DISTI #
584-C6993HS6-1TRPBF
|
Mouser Electronics | Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) RoHS: Compliant | 2084 |
|
$3.4700 / $6.4000 | Buy Now |
|
Analog Devices Inc | TimerBlox: Mono Pulse Gen (One Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.2105 / $6.4000 | Buy Now |
Part Details for LTC6993HS6-1#TRPBF
LTC6993HS6-1#TRPBF CAD Models
LTC6993HS6-1#TRPBF Part Data Attributes
|
LTC6993HS6-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6993HS6-1#TRPBF
Analog Devices Inc
LTC6993HS6-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6993 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6993HS6-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6993HS6-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6993HS6-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6993HS6-3#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TRPBF vs LTC6993HS6-3#PBF |
LTC6993MPS6-4#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TRPBF vs LTC6993MPS6-4#PBF |
LTC6993CS6-4#TRPBF | LTC6993CS6-4#TRPBF | Analog Devices Inc | LTC6993HS6-1#TRPBF vs LTC6993CS6-4#TRPBF |
LTC6993MPS6-3#TRPBF | LTC6993MPS6-3#TRPBF | Analog Devices Inc | LTC6993HS6-1#TRPBF vs LTC6993MPS6-3#TRPBF |
LTC6993HS6-3#WTRMPBF | LTC6993HS6-3#WTRMPBF | Analog Devices Inc | LTC6993HS6-1#TRPBF vs LTC6993HS6-3#WTRMPBF |
LTC6993IS6-2#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TRPBF vs LTC6993IS6-2#PBF |
LTC6993CS6-1#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TRPBF vs LTC6993CS6-1#PBF |
LTC6993HS6-1#TR | Monostable Multivibrator, CMOS, PDSO6 | Analog Devices Inc | LTC6993HS6-1#TRPBF vs LTC6993HS6-1#TR |
LTC6993CS6-4#TRMPBF | LTC6993CS6-4#TRMPBF | Analog Devices Inc | LTC6993HS6-1#TRPBF vs LTC6993CS6-4#TRMPBF |
LTC6993MPS6-1#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TRPBF vs LTC6993MPS6-1#PBF |