Part Details for LTC6995IS6-2#TRMPBF by Analog Devices Inc
Results Overview of LTC6995IS6-2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6995IS6-2#TRMPBF Information
LTC6995IS6-2#TRMPBF by Analog Devices Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6995IS6-2#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4127
|
Newark | Oscillator, 977Hz, 5.5V, Tsot-23, Frequency:977Hz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6995IS6-2#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 336 |
|
$2.5300 / $5.4700 | Buy Now |
|
DISTI #
505-LTC6995IS6-2#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4460 In Stock |
|
$2.6486 / $4.8300 | Buy Now |
|
DISTI #
584-C6995IS6-2TRMPBF
|
Mouser Electronics | Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc RoHS: Compliant | 31942 |
|
$2.4600 / $5.3100 | Buy Now |
|
DISTI #
V72:2272_06503364
|
Arrow Electronics | Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 Container: Cut Strips | Americas - 11 |
|
$1.1076 / $2.5338 | Buy Now |
|
|
Analog Devices Inc | TimerBlox: Long Timer, L Freq Package Multiple: 500 | 1992 |
|
$2.4625 / $6.3300 | Buy Now |
|
DISTI #
47631723
|
Verical | Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.4366 | Buy Now |
|
DISTI #
69142352
|
Verical | Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2324 | Americas - 11 |
|
$1.1076 / $1.1265 | Buy Now |
|
DISTI #
V72:2272_06503364
|
Arrow Electronics | Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 Container: Cut Strips | Americas - 11 |
|
$1.1076 / $2.5338 | Buy Now |
|
DISTI #
47631723
|
Verical | Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.4366 | Buy Now |
|
DISTI #
69142352
|
Verical | Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2324 | Americas - 11 |
|
$1.1076 / $1.1265 | Buy Now |
US Tariff Estimator: LTC6995IS6-2#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6995IS6-2#TRMPBF
LTC6995IS6-2#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6995IS6-2#TRMPBF Part Data Attributes
|
|
LTC6995IS6-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6995IS6-2#TRMPBF
Analog Devices Inc
LTC6995IS6-2#TRMPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 |
Alternate Parts for LTC6995IS6-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6995IS6-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6995IS6-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LTC6995IS6-2#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum frequency of the LTC6995IS6-2#TRMPBF is 167MHz.
-
You can synchronize multiple LTC6995IS6-2#TRMPBF devices by connecting their SYNC pins together and driving them with a single clock source.
-
The minimum input voltage required for the LTC6995IS6-2#TRMPBF is 2.7V.
-
Yes, the LTC6995IS6-2#TRMPBF can be used as a clock divider by configuring the device to divide the input clock frequency by a specific ratio.
-
The LTC6995IS6-2#TRMPBF can be programmed using a 3-wire serial interface, where the device is configured by writing to its internal registers.