-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Improved Industry Standard CMOS 12-Bit Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7541ABN#PBF | Analog Devices | Imp Ind St&ard CMOS 12-B Mult |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC7541ABN#PBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 18DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$11.0750 / $20.9200 | Buy Now |
DISTI #
584-LTC7541ABN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Imp Ind St&ard CMOS 12-B Mult DAC RoHS: Compliant | 56 |
|
$11.0700 / $19.4600 | Buy Now |
|
Analog Devices Inc | Imp Ind St&ard CMOS 12-B Mult Package Multiple: 20 | 2685 |
|
$8.8600 / $20.9200 | Buy Now |
|
Rochester Electronics | LTC7541A - 12-Bit Parallel, MDAC RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$10.9800 / $12.9200 | Buy Now |
DISTI #
LTC7541ABN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 40 | 0 |
|
$11.4400 / $13.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7541ABN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7541ABN#PBF
Analog Devices Inc
Improved Industry Standard CMOS 12-Bit Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1510 (N18) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC7541ABN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7541ABN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7541BD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Harris Semiconductor | LTC7541ABN#PBF vs AD7541BD |
DAC7541ATH | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, | Burr-Brown Corp | LTC7541ABN#PBF vs DAC7541ATH |
AD7541LN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Rochester Electronics LLC | LTC7541ABN#PBF vs AD7541LN |
MX7541TD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | LTC7541ABN#PBF vs MX7541TD |
PM7541AFPC | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | LTC7541ABN#PBF vs PM7541AFPC |
AD7541BD | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18 | Intersil Corporation | LTC7541ABN#PBF vs AD7541BD |
MX7541AKN+ | CMOS, 12 Bit Multiplying D/A Converter, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | LTC7541ABN#PBF vs MX7541AKN+ |
MX7541ABD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Maxim Integrated Products | LTC7541ABN#PBF vs MX7541ABD |
AD7541BD | IC IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,DIP,18PIN, Digital to Analog Converter | Analog Devices Inc | LTC7541ABN#PBF vs AD7541BD |
MX7541KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | LTC7541ABN#PBF vs MX7541KN+ |