Part Details for LTL-2251AT-001 by Lite-On Semiconductor Corporation
Overview of LTL-2251AT-001 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LTL-2251AT-001
LTL-2251AT-001 CAD Models
LTL-2251AT-001 Part Data Attributes
|
LTL-2251AT-001
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-2251AT-001
Lite-On Semiconductor Corporation
Single Color LED, Yellow, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for LTL-2251AT-001
This table gives cross-reference parts and alternative options found for LTL-2251AT-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-2251AT-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-N300002 | Single Color LED, Yellow, T-1, 3mm | Hewlett Packard Co | LTL-2251AT-001 vs HLMP-N300002 |
90-2692-8373 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | LTL-2251AT-001 vs 90-2692-8373 |
CMD81101Y-200 | Single Color LED, Yellow, 5mm, | CML Innovative Technologies | LTL-2251AT-001 vs CMD81101Y-200 |
ML1644-Y111 | Single Color LED, Yellow, 8.1mm | L-3 Electrodynamics Inc | LTL-2251AT-001 vs ML1644-Y111 |
556-1708-324F | Single Color LED, Yellow, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | LTL-2251AT-001 vs 556-1708-324F |
ML1644-Y011 | Single Color LED, Yellow, 8.1mm | L-3 Electrodynamics Inc | LTL-2251AT-001 vs ML1644-Y011 |
CL-190Y-CD-T | SINGLE COLOR LED, YELLOW, 1.2 mm | Citizen Finedevice Co Ltd | LTL-2251AT-001 vs CL-190Y-CD-T |
MV53127 | Single Color LED, Yellow, 5.08mm, | Quality Technologies Corp | LTL-2251AT-001 vs MV53127 |
90-2693-8273 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | LTL-2251AT-001 vs 90-2693-8273 |
LTL-5254-022 | Single Color LED, Yellow, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | LTL-2251AT-001 vs LTL-5254-022 |