Part Details for LTL-307E-012 by Lite-On Semiconductor Corporation
Overview of LTL-307E-012 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-307E-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTL-307E-012TR-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0621 / $0.0828 | Buy Now |
DISTI #
LTL-307E-012
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: LTL-307E-012) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0737 | Buy Now |
DISTI #
859-LTL-307E-012
|
Mouser Electronics | Standard LEDs - Through Hole LAMP LTL-307E-012 TAPING REEL RoHS: Compliant | 0 |
|
$0.0640 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0635 | Buy Now |
Part Details for LTL-307E-012
LTL-307E-012 CAD Models
LTL-307E-012 Part Data Attributes:
|
LTL-307E-012
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-307E-012
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for LTL-307E-012
This table gives cross-reference parts and alternative options found for LTL-307E-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-307E-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-307E | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307E-012 vs LTL-307E |