-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3307EACPZ | Analog Devices | 15kV ESD, +2.7V TO 3.6V SERIAL | |
ADM3307EARUZ | Analog Devices | 15kV ESD, +2.7V TO 3.6V SERIAL | |
ADM3307EARUZ-REEL | Analog Devices | 15kV ESD, +2.7V TO 3.6V SERIAL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0022
|
Newark | Lamp, thru-Hole, 5Mm, Red, Diff Rohs Compliant: Yes |Liteon LTL-307E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8802 |
|
$0.0430 | Buy Now |
DISTI #
160-1705-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11089 In Stock |
|
$0.0423 / $0.2700 | Buy Now |
DISTI #
LTL-307E
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Bag (Alt: LTL-307E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 7502 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-307E
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused RoHS: Compliant | 6942 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | Red 5 mm 50° Tinted Diffused 19 mcd 2 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 66143Bag |
|
$0.0366 / $0.0433 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin T-1 3/4 RoHS: Compliant | 0 |
|
$0.0494 / $0.3500 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Orange-Red, Diffused | 2400 |
|
$0.0831 / $0.2770 | Buy Now |
|
Quest Components | LED, Dome Style, Orange-Red, Diffused | 663 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | LED, Dome Style, Orange-Red, Diffused | 28 |
|
$0.2784 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-307E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-307E
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for LTL-307E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-307E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-307E-0L1A | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307E vs LTL-307E-0L1A |
LTL-307E-1B1A | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307E vs LTL-307E-1B1A |
LTL-307E-012 | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307E vs LTL-307E-012 |
LTL-307E-002 | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307E vs LTL-307E-002 |
LTL-307EM2 | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307E vs LTL-307EM2 |
LTL-307E-011A | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307E vs LTL-307E-011A |
LTL-307ES | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307E vs LTL-307ES |
LTL-307E-041A | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307E vs LTL-307E-041A |
LTL-307E-001A | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307E vs LTL-307E-001A |
LTL-307E-012A | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LTL-307E vs LTL-307E-012A |