Part Details for LTL-94PEK-TA by Lite-On Semiconductor Corporation
Overview of LTL-94PEK-TA by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-94PEK-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, ORANGE RED | 1129 |
|
$0.2184 / $0.5460 | Buy Now |
|
Quest Components | SINGLE COLOR LED, ORANGE RED | 2400 |
|
$0.2184 / $0.5460 | Buy Now |
Part Details for LTL-94PEK-TA
LTL-94PEK-TA CAD Models
LTL-94PEK-TA Part Data Attributes
|
LTL-94PEK-TA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-94PEK-TA
Lite-On Semiconductor Corporation
Single Color LED, Orange Red, Water Clear, PLASTIC, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LTL-94PEK-TA
This table gives cross-reference parts and alternative options found for LTL-94PEK-TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-94PEK-TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-T400 | Single Color LED, High Efficiency Red, Nondiffused, 2.2mm | Hewlett Packard Co | LTL-94PEK-TA vs HSMS-T400 |
HSMS-T700 | Single Color LED, High Efficiency Red, Nondiffused, 2.2mm | Hewlett Packard Co | LTL-94PEK-TA vs HSMS-T700 |
KA-3528EC | Single Color LED, High Efficiency Red, Water Clear, 2.4mm, 3.50 X 2.80 MM, SMD, 2 PIN | Kingbright | LTL-94PEK-TA vs KA-3528EC |