Part Details for LTM9011IY-14#PBF by Linear Technology
Results Overview of LTM9011IY-14#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM9011IY-14#PBF Information
LTM9011IY-14#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTM9011IY-14#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1 |
|
RFQ |
US Tariff Estimator: LTM9011IY-14#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTM9011IY-14#PBF
LTM9011IY-14#PBF Part Data Attributes
|
|
LTM9011IY-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM9011IY-14#PBF
Linear Technology
ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Fbga, Bga140,10x14,32 | |
| Pin Count | 140 | |
| Manufacturer Package Code | BGA | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.c.3 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | -2 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PBGA-B140 | |
| JESD-609 Code | e1 | |
| Length | 11.25 Mm | |
| Linearity Error-Max (EL) | 0.025% | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 140 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA140,10X14,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Sample Rate | 125 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2.87 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 9 Mm |
Alternate Parts for LTM9011IY-14#PBF
This table gives cross-reference parts and alternative options found for LTM9011IY-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM9011IY-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTM9009CY-14#PBF | Analog Devices Inc | $159.2836 | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140 | LTM9011IY-14#PBF vs LTM9009CY-14#PBF |
| LTM9010IY-14#PBF | Analog Devices Inc | $272.4567 | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140 | LTM9011IY-14#PBF vs LTM9010IY-14#PBF |
| LTM9007IY-14#PBF | Analog Devices Inc | $72.1990 | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140 | LTM9011IY-14#PBF vs LTM9007IY-14#PBF |
| LTM9006IY-14#PBF | Linear Technology | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140 | LTM9011IY-14#PBF vs LTM9006IY-14#PBF |
| LTM9008CY-14#PBF | Linear Technology | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140 | LTM9011IY-14#PBF vs LTM9008CY-14#PBF |
| LTM9010IY-14#PBF | Linear Technology | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140 | LTM9011IY-14#PBF vs LTM9010IY-14#PBF |
| LTM9009IY-14#PBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140 | LTM9011IY-14#PBF vs LTM9009IY-14#PBF |
| LTM9006IY-14#PBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140 | LTM9011IY-14#PBF vs LTM9006IY-14#PBF |
| LTM9006CY-14#PBF | Linear Technology | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140 | LTM9011IY-14#PBF vs LTM9006CY-14#PBF |
| LTM9006CY-14#PBF | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140 | LTM9011IY-14#PBF vs LTM9006CY-14#PBF |
LTM9011IY-14#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the device, and use short, wide traces for the high-current paths.
-
Ensure that the output voltage is within the specified range, and the input voltage is above the minimum required voltage. Also, use the recommended output capacitor value and ensure that the feedback resistors are within the specified range.
-
The maximum ambient temperature that the LTM9011IY-14#PBF can operate in is 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.
-
Yes, the LTM9011IY-14#PBF is suitable for high-reliability applications. It is manufactured using a high-reliability process, and it has undergone rigorous testing to ensure its performance and reliability.
-
Start by checking the input voltage, output voltage, and current. Verify that the device is properly connected and that the feedback resistors are correct. Check for any signs of overheating, and ensure that the device is operated within its specified parameters.