Part Details for LTPL-M13710ZS40-T0 by Lite-On Semiconductor Corporation
Results Overview of LTPL-M13710ZS40-T0 by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTPL-M13710ZS40-T0 Information
LTPL-M13710ZS40-T0 by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LTPL-M13710ZS40-T0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTPL-M13710ZS40-T0
|
Avnet Americas | - Trays (Alt: LTPL-M13710ZS40-T0) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
859-M13710ZS40-T0
|
Mouser Electronics | White LEDs COB, CCT 4000K RoHS: Compliant | 0 |
|
$1.3300 / $1.4600 | Order Now |
US Tariff Estimator: LTPL-M13710ZS40-T0 by Lite-On Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTPL-M13710ZS40-T0
LTPL-M13710ZS40-T0 Part Data Attributes
|
|
LTPL-M13710ZS40-T0
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTPL-M13710ZS40-T0
Lite-On Semiconductor Corporation
Single Color LED Display Cluster
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | Neutral White | |
| Configuration | Complex | |
| Forward Current-Max | 0.3 A | |
| Forward Voltage-Max | 37 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Cob | |
| Overall Height | 1.6 Mm | |
| Packing Method | Tray | |
| Shape | Round | |
| Size | 6.3 Mm | |
| Surface Mount | Yes |