Part Details for LTRBRASF-5B5C-0112 by OSRAM Opto Semiconductors
Results Overview of LTRBRASF-5B5C-0112 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTRBRASF-5B5C-0112 Information
LTRBRASF-5B5C-0112 by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LTRBRASF-5B5C-0112
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Optoelectronics | 7453 |
|
RFQ |
US Tariff Estimator: LTRBRASF-5B5C-0112 by OSRAM Opto Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTRBRASF-5B5C-0112
LTRBRASF-5B5C-0112 Part Data Attributes
LTRBRASF-5B5C-0112 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for LTRBRASF-5B5C-0112 is -20°C to 30°C, with a relative humidity of 60% or less.
-
While the LTRBRASF-5B5C-0112 can operate up to 85°C, it's not recommended for high-temperature applications. OSRAM recommends a maximum operating temperature of 60°C for optimal performance and reliability.
-
To prevent ESD damage, handle the LTRBRASF-5B5C-0112 with anti-static materials, such as wrist straps, mats, or bags. Ensure that all equipment and personnel are grounded before handling the component.
-
OSRAM recommends a soldering temperature profile with a peak temperature of 260°C, a dwell time of 10-30 seconds, and a cooling rate of 3-5°C/s. Refer to the OSRAM application note for more detailed information.
-
The LTRBRASF-5B5C-0112 is not designed for outdoor use and may not withstand environmental stresses like UV radiation, moisture, or extreme temperatures. If you need an outdoor-rated component, consider alternative options from OSRAM or other manufacturers.