-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter | |
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1348-5-ND
|
DigiKey | OPTOISOLTR 5KV 4CH TRANS 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2629 In Stock |
|
$0.4584 / $1.5500 | Buy Now |
DISTI #
LTV-844
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Rail/Tube (Alt: LTV-844) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4725 / $0.5355 | Buy Now |
DISTI #
859-LTV-844
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler AC in 4-CHNL RoHS: Compliant | 2245 |
|
$0.4530 / $1.4500 | Buy Now |
|
Future Electronics | LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 50Tube |
|
$0.4150 / $0.5050 | Buy Now |
DISTI #
79933521
|
Verical | AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2415 | Americas - 945 |
|
$0.4090 / $0.7209 | Buy Now |
DISTI #
84359178
|
Verical | AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2433 | Americas - 500 |
|
$1.3673 | Buy Now |
DISTI #
LTV-844
|
TME | Optocoupler, THT, Ch: 4, OUT: transistor, Uinsul: 5kV, Uce: 35V, DIP16 Min Qty: 1 | 59 |
|
$0.4810 / $1.3010 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3383 |
|
RFQ | |
DISTI #
C1S425100065355
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers | 958 |
|
$0.4770 / $1.1400 | Buy Now |
DISTI #
C1S425000001749
|
Chip1Stop | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP RoHS: Compliant | 500 |
|
$0.5918 / $1.3673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-844
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-844
Lite-On Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for LTV-844. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-844, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-8441 | AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Lite-On Semiconductor Corporation | LTV-844 vs LTV-8441 |
LTV-8441M | AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Lite-On Semiconductor Corporation | LTV-844 vs LTV-8441M |