Part Details for LTV-8441 by Lite-On Semiconductor Corporation
Overview of LTV-8441 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTV-8441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-8441-ND
|
DigiKey | OPTOISO 5KV 4CH DARLINGTON 16DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8749 | Buy Now |
DISTI #
LTV-8441
|
Avnet Americas | Optocoupler AC-IN 4-CH Darlington DC-OUT 16-Pin PDIP - Rail/Tube (Alt: LTV-8441) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8505 / $0.9639 | Buy Now |
DISTI #
859-LTV-8441
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler RoHS: Compliant | 3225 |
|
$0.8520 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.8290 | Buy Now |
Part Details for LTV-8441
LTV-8441 CAD Models
LTV-8441 Part Data Attributes
|
LTV-8441
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-8441
Lite-On Semiconductor Corporation
AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 1996-04-01 | |
Samacsys Manufacturer | Lite-On | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 600% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | NO |
Alternate Parts for LTV-8441
This table gives cross-reference parts and alternative options found for LTV-8441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-8441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-8441M | AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Lite-On Semiconductor Corporation | LTV-8441 vs LTV-8441M |