Part Details for LTV826B by Lite-On Semiconductor Corporation
Overview of LTV826B by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV826B
LTV826B CAD Models
LTV826B Part Data Attributes
|
LTV826B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV826B
Lite-On Semiconductor Corporation
2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV826B
This table gives cross-reference parts and alternative options found for LTV826B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV826B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV816STA1-V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV826B vs LTV816STA1-V |
LTV826 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV826B vs LTV826 |
LTV826D | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV826B vs LTV826D |
LTV826A | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV826B vs LTV826A |
LTV816SLTA1-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | LTV826B vs LTV816SLTA1-V |
LTV826-V | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV826B vs LTV826-V |
LTV816SLTA-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | LTV826B vs LTV816SLTA-V |
LTV826C | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV826B vs LTV826C |