Part Details for LTW-C191TB5BINP by Lite-On Semiconductor Corporation
Overview of LTW-C191TB5BINP by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for LTW-C191TB5BINP
LTW-C191TB5BINP CAD Models
LTW-C191TB5BINP Part Data Attributes:
|
LTW-C191TB5BINP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-C191TB5BINP
Lite-On Semiconductor Corporation
Single Color LED, Bluish White, 1.1mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, SUPPORTS INFRARED | |
Color | BLUISH WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 58.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
Alternate Parts for LTW-C191TB5BINP
This table gives cross-reference parts and alternative options found for LTW-C191TB5BINP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTW-C191TB5BINP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTW-C192TB5BINP | Single Color LED, Bluish White, 1.15mm, | Lite-On Semiconductor Corporation | LTW-C191TB5BINP vs LTW-C192TB5BINP |
LTW-193TB5BINP | Single Color LED, Bluish White, 1.15mm, | Lite-On Semiconductor Corporation | LTW-C191TB5BINP vs LTW-193TB5BINP |
LTW-C193TB5BINP | Single Color LED, Bluish White, 1.15mm, | Lite-On Semiconductor Corporation | LTW-C191TB5BINP vs LTW-C193TB5BINP |