| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LUCL9500AGF-D | Microsemi Corporation (now Microchip) | Check for Price | SLIC, Bipolar, PQCC28 | LUCL9500AGF-D vs LUCL9500AGF-D |
Part Details for LUCL9500AGF-D by LSI Corporation
Results Overview of LUCL9500AGF-D by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LUCL9500AGF-D Information
LUCL9500AGF-D by LSI Corporation is an Analog Transmission Interface.
Analog Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DEO2V2P500M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DE2V2P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAL3W3P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. |
US Tariff Estimator: LUCL9500AGF-D by LSI Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LUCL9500AGF-D Part Data Attributes
|
|
LUCL9500AGF-D
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
LUCL9500AGF-D
LSI Corporation
SLIC, 2-4 Conversion, Bipolar, PQCC28
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| Battery Feed | Resistive | |
| Battery Supply | -21 And -70 V | |
| Hybrid | 2-4 Conversion | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Length | 11.506 Mm | |
| Noise-Max | 13 Dbrnc | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PSRR-Min | 35 Db | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 0.007 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Telecom IC Type | Slic | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.506 Mm |
Alternate Parts for LUCL9500AGF-D
This table gives cross-reference parts and alternative options found for LUCL9500AGF-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUCL9500AGF-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.