Parametric results for: LUCL9500AGF-D under Analog Transmission Interfaces

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: lucl9500agfd
Select parts from the table below to compare.
Compare
Compare
package
LUCL9500AGF-DT
Microsemi Corporation (now Microchip)
Check for Price Yes Obsolete 3.3 V BIPOLAR SLIC 1 INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.57 mm QLCC PLASTIC, LCC-28 28 8542.39.00.01
package
LUCL9500AGF-D
Legerity
Check for Price Transferred 3.3 V BIPOLAR SLIC 1 INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.57 mm QLCC PLASTIC, LCC-28 28 8542.39.00.01
package
LUCL9500AGF-D
LSI Corporation
Check for Price Transferred 3.3 V BIPOLAR 13 dBrnC SLIC RESISTIVE -21 AND -70 V 2-4 CONVERSION 1 35 dB 7 µA INDUSTRIAL S-PQCC-J28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.57 mm QLCC PLASTIC, LCC-28 28 8542.39.00.01
package
LUCL9500AGF-DT
LSI Corporation
Check for Price Transferred 3.3 V BIPOLAR 13 dBrnC SLIC RESISTIVE -21 AND -70 V 2-4 CONVERSION 1 35 dB 7 µA INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.57 mm QLCC PLASTIC, LCC-28 28 8542.39.00.01
LUCL9500AGF-D
Zarlink Semiconductor Inc
Check for Price Transferred 3.3 V BIPOLAR SLIC 1 INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.57 mm PLASTIC, LCC-28 8542.39.00.01
package
LUCL9500AGF-D
Microsemi Corporation (now Microchip)
Check for Price Yes Obsolete 3.3 V BIPOLAR SLIC 1 INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.57 mm QLCC PLASTIC, LCC-28 28 8542.39.00.01
LUCL9500AGF-DT
Zarlink Semiconductor Inc
Check for Price Transferred 3.3 V BIPOLAR SLIC 1 INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.57 mm PLASTIC, LCC-28 8542.39.00.01
package
LUCL9500AGF-DT
Legerity
Check for Price Transferred 3.3 V BIPOLAR SLIC 1 INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.57 mm QLCC PLASTIC, LCC-28 28 8542.39.00.01