Part Details for LVR03R0270JS73 by Vishay Dale
Results Overview of LVR03R0270JS73 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LVR03R0270JS73 Information
LVR03R0270JS73 by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: LVR03R0270JS73 by Vishay Dale
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LVR03R0270JS73
LVR03R0270JS73 Part Data Attributes
|
|
LVR03R0270JS73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
LVR03R0270JS73
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 5 %, 0.027 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.813 Mm | |
| Manufacturer Series | Lvr | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 5.21 Mm | |
| Package Length | 14.22 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Mil-Prf-49465 | |
| Resistance | 0.027 Ω | |
| Resistor Type | Fixed Resistor | |
| Series | Lvr | |
| Surface Mount | No | |
| Technology | Metal Strip | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 0.2846 V |