Part Details for LWE67C-U1V2-3C5D by OSRAM GmbH
Results Overview of LWE67C-U1V2-3C5D by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LWE67C-U1V2-3C5D Information
LWE67C-U1V2-3C5D by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LWE67C-U1V2-3C5D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 30000 |
|
RFQ |
US Tariff Estimator: LWE67C-U1V2-3C5D by OSRAM GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LWE67C-U1V2-3C5D
LWE67C-U1V2-3C5D Part Data Attributes
|
|
LWE67C-U1V2-3C5D
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LWE67C-U1V2-3C5D
OSRAM GmbH
Single Color LED, White, Diffused, 2.4mm
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Lcc-4 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | White | |
| Color@Wavelength | White | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 4.4 V | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 785.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.9 Mm | |
| Packing Method | Tr | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 2.4 Mm | |
| Surface Mount | Yes | |
| Viewing Angle | 120 Deg |