Part Details for LXV6.3VB15000MM40 by Chemi-Con
Overview of LXV6.3VB15000MM40 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXV6.3VB15000MM40
LXV6.3VB15000MM40 CAD Models
LXV6.3VB15000MM40 Part Data Attributes
|
LXV6.3VB15000MM40
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXV6.3VB15000MM40
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.945 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3300 mA | |
Surface Mount | NO | |
Tan Delta | 0.52 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for LXV6.3VB15000MM40
This table gives cross-reference parts and alternative options found for LXV6.3VB15000MM40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXV6.3VB15000MM40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXE6.3VB153M18X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | LXV6.3VB15000MM40 vs SXE6.3VB153M18X40LL |
ELXV6R3ETD153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LXV6.3VB15000MM40 vs ELXV6R3ETD153MM40S |
ELXV6R3EC5153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | LXV6.3VB15000MM40 vs ELXV6R3EC5153MM40S |
ELXV6R3ETE153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, TR | Chemi-Con | LXV6.3VB15000MM40 vs ELXV6R3ETE153MM40S |