Part Details for M12L2561616A-7BG2K by Elite Semiconductor Memory Technology Inc
Overview of M12L2561616A-7BG2K by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M12L2561616A-7BG2K
M12L2561616A-7BG2K CAD Models
M12L2561616A-7BG2K Part Data Attributes:
|
M12L2561616A-7BG2K
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M12L2561616A-7BG2K
Elite Semiconductor Memory Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for M12L2561616A-7BG2K
This table gives cross-reference parts and alternative options found for M12L2561616A-7BG2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M12L2561616A-7BG2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C16M16S-7BCNTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-54 | Alliance Memory Inc | M12L2561616A-7BG2K vs AS4C16M16S-7BCNTR |
M12L2561616A-7BIG2A | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | M12L2561616A-7BG2K vs M12L2561616A-7BIG2A |
SCX33S256160AF-6B | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | M12L2561616A-7BG2K vs SCX33S256160AF-6B |
SCX33S256160AF-6EB | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | M12L2561616A-7BG2K vs SCX33S256160AF-6EB |
M12L2561616A-7BG2A | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, BGA-54 | Elite Semiconductor Memory Technology Inc | M12L2561616A-7BG2K vs M12L2561616A-7BG2A |
SCX33S256160AF-6BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | M12L2561616A-7BG2K vs SCX33S256160AF-6BI |
SCX33S256160AF-6BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | M12L2561616A-7BG2K vs SCX33S256160AF-6BX |
SCX33S256160AF-6BA2 | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | M12L2561616A-7BG2K vs SCX33S256160AF-6BA2 |
SCX33S256160AF-6EBI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | M12L2561616A-7BG2K vs SCX33S256160AF-6EBI |
M12L2561616A-7BVAG2A | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | M12L2561616A-7BG2K vs M12L2561616A-7BVAG2A |