There are no models available for this part yet.
Overview of M19500/483-02X by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M19500/483-02X by Sensitron Semiconductors
Part Data Attributes for M19500/483-02X by Sensitron Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
R-XSIP-T5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 6 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.35 V
|
JESD-30 Code
|
R-XSIP-T5
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
6
|
Number of Phases
|
3
|
Number of Terminals
|
5
|
Output Current-Max
|
25 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for M19500/483-02X
This table gives cross-reference parts and alternative options found for M19500/483-02X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M19500/483-02X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANM19500/483-02 | Bridge Rectifier Diode, 3 Phase, 25A, 400V V(RRM), Silicon | Microsemi Corporation | M19500/483-02X vs JANM19500/483-02 |
JANTXM19500/483-01 | Bridge Rectifier Diode, 3 Phase, 25A, Silicon | Semtech Corporation | M19500/483-02X vs JANTXM19500/483-01 |
JANTXM19500/483-02 | Bridge Rectifier Diode, 3 Phase, 25A, 400V V(RRM), Silicon | Sensitron Semiconductors | M19500/483-02X vs JANTXM19500/483-02 |
S424GH | Bridge Rectifier Diode, 3 Phase, 25A, 600V V(RRM), Silicon, METAL PACKAGE-5 | Sensitron Semiconductors | M19500/483-02X vs S424GH |
JANM19500/483-01 | Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon | Microsemi Corporation | M19500/483-02X vs JANM19500/483-01 |
M19500/483-03 | Bridge Rectifier Diode, 3 Phase, 8A, 600V V(RRM), Silicon, G119, 5 PIN | Semtech Corporation | M19500/483-02X vs M19500/483-03 |
M19500/483-03S | Bridge Rectifier Diode, 3 Phase, 25A, Silicon | Sensitron Semiconductors | M19500/483-02X vs M19500/483-03S |
M19500/483-01V | Bridge Rectifier Diode, 3 Phase, 25A, Silicon | Sensitron Semiconductors | M19500/483-02X vs M19500/483-01V |
JANM19500/483-01 | Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon | Sensitron Semiconductors | M19500/483-02X vs JANM19500/483-01 |
483-1 | Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon | Microsemi Corporation | M19500/483-02X vs 483-1 |