Part Details for M19500/483-03S by Sensitron Semiconductors
Overview of M19500/483-03S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M19500/483-03S
M19500/483-03S CAD Models
M19500/483-03S Part Data Attributes
|
M19500/483-03S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
M19500/483-03S
Sensitron Semiconductors
Bridge Rectifier Diode, 3 Phase, 25A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-XSIP-T5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-XSIP-T5 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for M19500/483-03S
This table gives cross-reference parts and alternative options found for M19500/483-03S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M19500/483-03S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANM19500/483-02 | Bridge Rectifier Diode, 3 Phase, 25A, 400V V(RRM), Silicon | Microsemi Corporation | M19500/483-03S vs JANM19500/483-02 |
JANTXM19500/483-01 | Bridge Rectifier Diode, 3 Phase, 25A, Silicon | Semtech Corporation | M19500/483-03S vs JANTXM19500/483-01 |
JANTXM19500/483-02 | Bridge Rectifier Diode, 3 Phase, 25A, 400V V(RRM), Silicon | Sensitron Semiconductors | M19500/483-03S vs JANTXM19500/483-02 |
S424GH | Bridge Rectifier Diode, 3 Phase, 25A, 600V V(RRM), Silicon, METAL PACKAGE-5 | Sensitron Semiconductors | M19500/483-03S vs S424GH |
JANM19500/483-01 | Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon | Microsemi Corporation | M19500/483-03S vs JANM19500/483-01 |
M19500/483-03 | Bridge Rectifier Diode, 3 Phase, 8A, 600V V(RRM), Silicon, G119, 5 PIN | Semtech Corporation | M19500/483-03S vs M19500/483-03 |
M19500/483-02X | Bridge Rectifier Diode, 3 Phase, 25A, Silicon | Sensitron Semiconductors | M19500/483-03S vs M19500/483-02X |
M19500/483-01V | Bridge Rectifier Diode, 3 Phase, 25A, Silicon | Sensitron Semiconductors | M19500/483-03S vs M19500/483-01V |
JANM19500/483-01 | Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon | Sensitron Semiconductors | M19500/483-03S vs JANM19500/483-01 |
483-1 | Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon | Microsemi Corporation | M19500/483-03S vs 483-1 |