Part Details for M1AFS600-1FGG484K by Microchip Technology Inc
Overview of M1AFS600-1FGG484K by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1AFS600-1FGG484K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7398
|
Newark | Fusion Fpga, Arm Cortex-M1, 600K System Gates 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1AFS600-1FGG484K Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$680.8100 / $727.4500 | Buy Now |
DISTI #
M1AFS600-1FGG484K-ND
|
DigiKey | IC FPGA 172 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$737.5508 | Buy Now |
DISTI #
M1AFS600-1FGG484K
|
Avnet Americas | FUSION - Trays (Alt: M1AFS600-1FGG484K) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$680.8100 / $737.5500 | Buy Now |
DISTI #
494-M1AFS6001FGG484K
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 600K System Gates RoHS: Compliant | 0 |
|
$737.5500 | Order Now |
DISTI #
M1AFS600-1FGG484K
|
Microchip Technology Inc | Fusion FPGA, ARM Cortex-M1, 600K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$358.8100 / $737.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$885.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$673.0800 / $1,975.4700 | Buy Now |
|
NAC | M1AFS600-1FGG484K RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$663.8000 / $708.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$673.0800 / $1,975.4700 | Buy Now |
Part Details for M1AFS600-1FGG484K
M1AFS600-1FGG484K CAD Models
M1AFS600-1FGG484K Part Data Attributes
|
M1AFS600-1FGG484K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1AFS600-1FGG484K
Microchip Technology Inc
Field Programmable Gate Array, 350MHz, 13824-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 172 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 172 | |
Number of Terminals | 484 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for M1AFS600-1FGG484K
This table gives cross-reference parts and alternative options found for M1AFS600-1FGG484K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AFS600-1FGG484K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AFS600-1FG484YK | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-1FGG484K vs M1AFS600-1FG484YK |
M1AFS600-1FGG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1AFS600-1FGG484K vs M1AFS600-1FGG484 |
M1AFS600-1FG484 | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1AFS600-1FGG484K vs M1AFS600-1FG484 |
M1AFS600-1FGG484YK | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-1FGG484K vs M1AFS600-1FGG484YK |
M1AFS600-1FG484YI | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-1FGG484K vs M1AFS600-1FG484YI |
M1AFS600-1FGG484Y | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-1FGG484K vs M1AFS600-1FGG484Y |
M1AFS600-1FGG484YI | Field Programmable Gate Array | Microchip Technology Inc | M1AFS600-1FGG484K vs M1AFS600-1FGG484YI |