Part Details for M24128-DRDW3TP/K by STMicroelectronics
Results Overview of M24128-DRDW3TP/K by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24128-DRDW3TP/K Information
M24128-DRDW3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24128-DRDW3TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK6675
|
Newark | Eeprom, 128Kbit, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics M24128-DRDW3TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2438 |
|
$1.1300 / $1.3800 | Buy Now |
|
DISTI #
497-14418-1-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.9256 / $1.2400 | Buy Now |
|
DISTI #
M24128-DRDW3TP/K
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24128-DRDW3TP/K) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 4000 |
|
$0.4927 | Buy Now |
|
DISTI #
M24128-DRDW3TP/K
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24128-DRDW3TP/K) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 4000 |
|
$0.4927 | Buy Now |
|
DISTI #
511-M24128-DRDW3TP/K
|
Mouser Electronics | EEPROM Auto 128Kb serial I2C bus EEPROM RoHS: Compliant | 1321 |
|
$0.9020 / $1.2600 | Buy Now |
|
|
STMicroelectronics | Automotive 128-Kbit serial I2C bus EEPROM COO: France RoHS: Compliant Min Qty: 1 | 1321 |
|
$0.9400 / $1.2400 | Buy Now |
|
|
Future Electronics | EEPROM Memory IC 128Kb (16K x 8) I²C 1MHz 450ns 8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7100 | Buy Now |
|
DISTI #
M24128-DRDW3TP/K
|
Avnet Silica | EEPROM SerialI2C 128Kbit 16K x 8 25V33V5V 8Pin TSSOP TR (Alt: M24128-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
|
Chip Stock | EEPROMSerial-I2C128K-bit16Kx82.5V/3.3V/5VAutomotiveAEC-Q1008-PinTSSOPT/R | 5337 |
|
RFQ | |
|
DISTI #
M24128-DRDW3TP/K
|
EBV Elektronik | EEPROM SerialI2C 128Kbit 16K x 8 25V33V5V 8Pin TSSOP TR (Alt: M24128-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: M24128-DRDW3TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24128-DRDW3TP/K
M24128-DRDW3TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24128-DRDW3TP/K Part Data Attributes
|
|
M24128-DRDW3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-DRDW3TP/K
STMicroelectronics
EEPROM, 16KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 14 Weeks | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Memory Density | 131072 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 16384 Words | |
| Number of Words Code | 16000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | I2c | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 4 Ms |
M24128-DRDW3TP/K Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the M24128-DRDW3TP/K is -40°C to +125°C.
-
To prevent damage, it is recommended to follow the soldering temperature profile recommended by STMicroelectronics, and to avoid exposing the device to temperatures above 260°C for more than 10 seconds.
-
The maximum clock frequency supported by the M24128-DRDW3TP/K is 10 MHz.
-
No, the M24128-DRDW3TP/K is a 3.3V device and should not be used in a 5V system. Applying 5V to the device can cause permanent damage.
-
To ensure data retention, the device should be powered down correctly, and the VCC pin should be maintained at a voltage above 2.2V. Additionally, the device should be stored in a cool, dry place, away from direct sunlight.