Part Details for M24128-DRDW8TP/K by STMicroelectronics
Results Overview of M24128-DRDW8TP/K by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24128-DRDW8TP/K Information
M24128-DRDW8TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24128-DRDW8TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AH9906
|
Newark | Eeprom, 128Kbit, I2C, Tssop-8, Memory Configuration:16K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24128-DRDW8TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2481 |
|
$0.4220 | Buy Now |
|
DISTI #
497-15336-1-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.3588 / $0.6700 | Buy Now |
|
DISTI #
M24128-DRDW8TP/K
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24128-DRDW8TP/K) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2803 / $0.2862 | Buy Now |
|
DISTI #
M24128-DRDW8TP/K
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24128-DRDW8TP/K) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2803 / $0.2862 | Buy Now |
|
DISTI #
511-M24128-DRDW8TP/K
|
Mouser Electronics | EEPROM 128-Kbit serial I2C bus EEPROM 105°, C operation RoHS: Compliant | 4805 |
|
$0.4390 / $0.5800 | Buy Now |
|
DISTI #
V36:1790_13796571
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2444 | Americas - 8000 |
|
$0.2838 / $0.2981 | Buy Now |
|
|
STMicroelectronics | 128-Kbit serial I2C bus EEPROM 105°, C operation COO: France RoHS: Compliant Min Qty: 1 | 3105 |
|
$0.4700 / $0.5700 | Buy Now |
|
DISTI #
86931962
|
Verical | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2444 | Americas - 8000 |
|
$0.2838 / $0.2981 | Buy Now |
|
|
Quest Components | EEPROM, 16KX8, SERIAL, CMOS, PDSO8 | 220 |
|
$0.4200 / $0.9000 | Buy Now |
|
DISTI #
V36:1790_13796571
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2444 | Americas - 8000 |
|
$0.2838 / $0.2981 | Buy Now |
US Tariff Estimator: M24128-DRDW8TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24128-DRDW8TP/K
M24128-DRDW8TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24128-DRDW8TP/K Part Data Attributes
|
|
M24128-DRDW8TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-DRDW8TP/K
STMicroelectronics
EEPROM, 16KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 50 | |
| Endurance | 900000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Memory Density | 131072 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 16384 Words | |
| Number of Words Code | 16000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 4 Ms | |
| Write Protection | Hardware |
M24128-DRDW8TP/K Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M24128-DRDW8TP/K is 2.7V to 5.5V.
-
The M24128-DRDW8TP/K has an internal POR and BOR circuitry that resets the device during power-up or brown-out conditions. No external components are required, but a capacitor on the VCC pin is recommended to ensure proper operation.
-
The M24128-DRDW8TP/K supports a maximum clock frequency of 20 MHz.
-
The M24128-DRDW8TP/K has a standard SPI interface that can be connected to microcontrollers or other peripherals. The device can also be used as a standalone EEPROM or as a component in a larger system.
-
The M24128-DRDW8TP/K has a minimum data retention period of 40 years at 85°C, and 100 years at 25°C.