Part Details for M24512-DRMN8TP/K by STMicroelectronics
Results Overview of M24512-DRMN8TP/K by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24512-DRMN8TP/K Information
M24512-DRMN8TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24512-DRMN8TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-15341-1-ND
|
DigiKey | IC EEPROM 512KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.6674 / $0.9100 | Buy Now |
|
DISTI #
M24512-DRMN8TP/K
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M24512-DRMN8TP/K) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 2500 |
|
$0.4687 / $0.4984 | Buy Now |
|
DISTI #
511-M24512-DRMN8TP/K
|
Mouser Electronics | EEPROM 512-Kbit serial I2C bus EEPROM 105°, C operation RoHS: Compliant | 1419 |
|
$0.5630 / $0.7900 | Buy Now |
|
DISTI #
V36:1790_13796579
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R Automotive AEC-Q100 COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2446 | Americas - 10000 |
|
$0.4616 / $0.4745 | Buy Now |
|
DISTI #
E02:0323_08682306
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R Automotive AEC-Q100 COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2448 | Europe - 2500 |
|
$0.4795 / $0.4908 | Buy Now |
|
|
STMicroelectronics | 512-Kbit serial I2C bus EEPROM 105°, C operation COO: France RoHS: Compliant Min Qty: 1 | 1424 |
|
$0.6400 / $0.7700 | Buy Now |
|
|
Future Electronics | M24512 Series 512 Kb (64 K x 8) 5.5 V 1 MHz Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4950 | Buy Now |
|
DISTI #
87021440
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2446 | Americas - 10000 |
|
$0.4616 | Buy Now |
|
DISTI #
87145076
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2448 | Americas - 2500 |
|
$0.4749 / $0.4861 | Buy Now |
|
DISTI #
V36:1790_13796579
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R Automotive AEC-Q100 COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2446 | Americas - 10000 |
|
$0.4616 / $0.4745 | Buy Now |
US Tariff Estimator: M24512-DRMN8TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24512-DRMN8TP/K
M24512-DRMN8TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24512-DRMN8TP/K Part Data Attributes
|
|
M24512-DRMN8TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24512-DRMN8TP/K
STMicroelectronics
EEPROM, 64KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 14 Weeks | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 50 | |
| Endurance | 900000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 4 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24512-DRMN8TP/K
This table gives cross-reference parts and alternative options found for M24512-DRMN8TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-DRMN8TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24512-RMN6TG | STMicroelectronics | Check for Price | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24512-DRMN8TP/K vs M24512-RMN6TG |
| M24512-RMN3G/AB | STMicroelectronics | Check for Price | EEPROM 5V | M24512-DRMN8TP/K vs M24512-RMN3G/AB |
| M24512-DRMN3TG/K | STMicroelectronics | Check for Price | EEPROM 5V | M24512-DRMN8TP/K vs M24512-DRMN3TG/K |
| M24512-DRMN6TP | STMicroelectronics | Check for Price | EEPROM 5V | M24512-DRMN8TP/K vs M24512-DRMN6TP |
| M24512-DRMN3TP/K | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-DRMN8TP/K vs M24512-DRMN3TP/K |
| M24512-DRMN6G/K | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-DRMN8TP/K vs M24512-DRMN6G/K |
| M24512-RMN3TP/AB | STMicroelectronics | Check for Price | EEPROM 5V | M24512-DRMN8TP/K vs M24512-RMN3TP/AB |
M24512-DRMN8TP/K Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the M24512-DRMN8TP/K is -40°C to +125°C.
-
Yes, the M24512-DRMN8TP/K is designed to operate in a wide range of humidity levels, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
-
The M24512-DRMN8TP/K supports clock frequencies up to 20 MHz.
-
The M24512-DRMN8TP/K has a built-in POR circuit that ensures the device is properly initialized after power-up. The power-up timing is typically around 10 ms, but this can vary depending on the specific application and power supply characteristics.
-
The M24512-DRMN8TP/K has a typical write endurance of 1 million cycles per byte, with a minimum of 100,000 cycles guaranteed.