| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24512-RMC3TP/K | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-RMC6TG vs M24512-RMC3TP/K |
| M24512-RMC3P/K | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-RMC6TG vs M24512-RMC3P/K |
| M24512-RMC3G/AB | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-RMC6TG vs M24512-RMC3G/AB |
| M24512-RMC3TG/AB | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-RMC6TG vs M24512-RMC3TG/AB |
| M24512-RMC6P | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-RMC6TG vs M24512-RMC6P |
| M24512-RMC3G/K | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-RMC6TG vs M24512-RMC3G/K |
| M24512-RMC6TP | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-RMC6TG vs M24512-RMC6TP |
| M24512-RMC6G | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-RMC6TG vs M24512-RMC6G |
| M24512-RMC3TP/AB | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-RMC6TG vs M24512-RMC3TP/AB |
| M24512-RMC3TG/K | STMicroelectronics | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8 | M24512-RMC6TG vs M24512-RMC3TG/K |
Part Details for M24512-RMC6TG by STMicroelectronics
Results Overview of M24512-RMC6TG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24512-RMC6TG Information
M24512-RMC6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24512-RMC6TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R | 29230 |
|
RFQ | |
|
|
Vyrian | EEPROM, 64KX8, Serial, CMOS, PDSO8 | 4499 |
|
RFQ |
US Tariff Estimator: M24512-RMC6TG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M24512-RMC6TG Part Data Attributes
|
|
M24512-RMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24512-RMC6TG
STMicroelectronics
EEPROM, 64KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| JESD-30 Code | R-PDSO-N8 | |
| Length | 3 Mm | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 5 V | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms |
Alternate Parts for M24512-RMC6TG
This table gives cross-reference parts and alternative options found for M24512-RMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-RMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
M24512-RMC6TG Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the M24512-RMC6TG is -40°C to +125°C.
-
Yes, the M24512-RMC6TG is AEC-Q100 qualified, making it suitable for use in automotive applications.
-
The maximum clock frequency for the M24512-RMC6TG is 20 MHz.
-
No, the M24512-RMC6TG is not compatible with 5V logic. It operates at a supply voltage of 2.5V to 3.6V.
-
The M24512-RMC6TG has an endurance of 100,000 cycles.