Part Details for M24C01-MN6T by STMicroelectronics
Results Overview of M24C01-MN6T by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C01-MN6T Information
M24C01-MN6T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C01-MN6T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3490 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 9 | 1470 |
|
$0.1575 / $0.5625 | Buy Now |
|
|
Quest Components | 2792 |
|
$0.7650 / $2.0400 | Buy Now | |
|
|
Quest Components | 1176 |
|
$0.1950 / $0.7500 | Buy Now | |
|
|
Quest Components | 881 |
|
$0.3060 / $0.7650 | Buy Now | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$1.0000 / $1.5400 | Buy Now |
US Tariff Estimator: M24C01-MN6T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24C01-MN6T
M24C01-MN6T Part Data Attributes
|
|
M24C01-MN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C01-MN6T
STMicroelectronics
128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24C01-MN6T
This table gives cross-reference parts and alternative options found for M24C01-MN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C01-MN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24C01-MN6 | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C01-MN6T vs M24C01-MN6 |
| M24C01-MN6TP | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M24C01-MN6T vs M24C01-MN6TP |
| M24C01-MN6G | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M24C01-MN6T vs M24C01-MN6G |
| M24C01-MN6P | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M24C01-MN6T vs M24C01-MN6P |
M24C01-MN6T Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the I2C interface is 400 kHz, as per the I2C standard.
-
Page writes are limited to 16 bytes, and block writes are limited to 32 bytes. You should ensure that your write operations are aligned with these boundaries to avoid errors.
-
The WP (Write Protect) pin is used to prevent writes to the entire memory array. When WP is low, the entire memory array is write-protected.
-
The M24C01-MN6T has a built-in power-on reset circuit that resets the device to its default state. During power-down, the device enters a low-power standby mode to conserve energy.
-
The M24C01-MN6T has a minimum endurance of 1 million write cycles, making it suitable for applications that require frequent data updates.