Part Details for M24C01-WMN6 by STMicroelectronics
Results Overview of M24C01-WMN6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C01-WMN6 Information
M24C01-WMN6 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C01-WMN6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC | 1680 |
|
$0.1800 / $0.6000 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.6300 / $0.9600 | Buy Now |
US Tariff Estimator: M24C01-WMN6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24C01-WMN6
M24C01-WMN6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24C01-WMN6 Part Data Attributes
|
|
M24C01-WMN6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C01-WMN6
STMicroelectronics
128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24C01-WMN6
This table gives cross-reference parts and alternative options found for M24C01-WMN6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C01-WMN6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24C01-WMN3G/W | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C01-WMN6 vs M24C01-WMN3G/W |
| M24C01-WMN3TG | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M24C01-WMN6 vs M24C01-WMN3TG |
| M24C01-WMN3TP/G | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M24C01-WMN6 vs M24C01-WMN3TP/G |
| M24C01-WMN3 | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C01-WMN6 vs M24C01-WMN3 |
| M24C01-WMN3TP/W | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | M24C01-WMN6 vs M24C01-WMN3TP/W |
| M24C01-WMN3T | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C01-WMN6 vs M24C01-WMN3T |
| M24C01-WMN3TG/G | STMicroelectronics | Check for Price | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M24C01-WMN6 vs M24C01-WMN3TG/G |
| M24C01-WMN3TP | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | M24C01-WMN6 vs M24C01-WMN3TP |
M24C01-WMN6 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M24C01-WMN6 is 1 MHz.
-
Page write operations in the M24C01-WMN6 require a specific sequence of commands, including a Write Enable (WREN) command, followed by a Write (WRITE) command, and finally a Write Disable (WRDI) command to prevent accidental writes.
-
The Write Protection (WP) pin on the M24C01-WMN6 is used to prevent writes to the entire memory array or specific blocks of memory. When the WP pin is tied to VCC, the entire memory array is write-protected. When the WP pin is tied to a specific block address, only that block is write-protected.
-
To perform a block erase operation on the M24C01-WMN6, you need to send a specific sequence of commands, including a Write Enable (WREN) command, followed by an Erase (ERASE) command, and finally a Write Disable (WRDI) command to prevent accidental writes.
-
The typical power consumption of the M24C01-WMN6 is around 5mA during read operations and 10mA during write operations, with a standby current of around 1μA.