Part Details for M24C02-DRMF8TG/K by STMicroelectronics
Results Overview of M24C02-DRMF8TG/K by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C02-DRMF8TG/K Information
M24C02-DRMF8TG/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C02-DRMF8TG/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-M24C02-DRMF8TG/KCT-ND
|
DigiKey | 2-KBIT SERIAL I2C BUS EEPROM 105 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2000 In Stock |
|
$0.1442 / $0.3700 | Buy Now |
|
DISTI #
511-M24C02-DRMF8TG/K
|
Mouser Electronics | EEPROM 2-Kbit serial I2C bus EEPROM 105C operation RoHS: Compliant | 0 |
|
$0.1760 / $0.2600 | Order Now |
|
|
STMicroelectronics | 2-Kbit serial I2C bus EEPROM 105°, C operation COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2000 / $0.2600 | Buy Now |
US Tariff Estimator: M24C02-DRMF8TG/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24C02-DRMF8TG/K
M24C02-DRMF8TG/K Part Data Attributes
|
|
M24C02-DRMF8TG/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C02-DRMF8TG/K
STMicroelectronics
I2C/2-WIRE SERIAL EEPROM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wfdfp-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 50 | |
| Endurance | 900000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-N8 | |
| Length | 3 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 4 Ms | |
| Write Protection | Hardware |