| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24C04-RDS3G/S | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8 | M24C04-RDS3 vs M24C04-RDS3G/S |
| M24C04-RDS3/S | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8 | M24C04-RDS3 vs M24C04-RDS3/S |
| M24C04-RDS3P/S | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8 | M24C04-RDS3 vs M24C04-RDS3P/S |
| M24C04-RDS3TP/S | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8 | M24C04-RDS3 vs M24C04-RDS3TP/S |
| M24C04-RDS3/W | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8 | M24C04-RDS3 vs M24C04-RDS3/W |
| M24C04-RDS3TG/S | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8 | M24C04-RDS3 vs M24C04-RDS3TG/S |
| M24C04-RDS3TG/W | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8 | M24C04-RDS3 vs M24C04-RDS3TG/W |
| M24C04-RDS3T/W | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8 | M24C04-RDS3 vs M24C04-RDS3T/W |
| M24C04-RDS3TP/W | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8 | M24C04-RDS3 vs M24C04-RDS3TP/W |
| M24C04-RDS3T/S | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8 | M24C04-RDS3 vs M24C04-RDS3T/S |
Part Details for M24C04-RDS3 by STMicroelectronics
Results Overview of M24C04-RDS3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C04-RDS3 Information
M24C04-RDS3 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M24C04-RDS3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M24C04-RDS3 Part Data Attributes
|
|
M24C04-RDS3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C04-RDS3
STMicroelectronics
EEPROM, 512X8, Serial, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 3 X 3 Mm, Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010ddmr | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 512 Words | |
| Number of Words Code | 512 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 512x8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.0008 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24C04-RDS3
This table gives cross-reference parts and alternative options found for M24C04-RDS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C04-RDS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.