M24C16-FCS5G/S
STMicroelectronics
Description: I2C/2-WIRE SERIAL EEPROM

Overview of M24C16-FCS5G/S by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for M24C16-FCS5G/S by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24C16-FCS5G/S by STMicroelectronics

M24C16-FCS5G/S
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PBGA-B5
Length
1.255 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
5
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.6 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.346 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.21 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. M24C16-FCS5G/S
    STMicroelectronics
    I2C/2-WIRE SERIAL EEPROM
    VS

Alternate Parts for M24C16-FCS5G/S

This table gives cross-reference parts and alternative options found for M24C16-FCS5G/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-FCS5G/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C16-FCS6G/S I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-FCS6G/S
M24C16-FCS5TG 2KX8 I2C/2-WIRE SERIAL EEPROM, PBGA5, 0.50 MM HEIGHT, 0.40 MM PITCH,HALOGEN FREE AND ROHS COMPLIANT, WLCSP-5 STMicroelectronics M24C16-FCS5G/S vs M24C16-FCS5TG
M24C16-FCS6P I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-FCS6P
M24C16-RCS6G I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-RCS6G
M24C16-RCS6P/S I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-RCS6P/S
M24C16-FCS6TG/S I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-FCS6TG/S
M24C16-RCS5TP I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-RCS5TP
M24C16-RCS6TG/S I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-RCS6TG/S
M24C16-RCS5G I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-RCS5G
M24C16-RCS5G/S I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-RCS5G/S
Part Number Description Manufacturer Compare
M24C16-RDW6TP 16 Kbit serial I2C bus EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-RDW6TP
M24C16-FDW6P I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-FDW6P
M24C16-RBN5TG 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C16-FCS5G/S vs M24C16-RBN5TG
M24C16-FMN5P I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-FCS5G/S vs M24C16-FMN5P
24AA16T-I/SNRVD 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc M24C16-FCS5G/S vs 24AA16T-I/SNRVD
AT24C16AY6-10YH-1.8 EEPROM, 2KX8, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 Atmel Corporation M24C16-FCS5G/S vs AT24C16AY6-10YH-1.8
M24C16-RMB3G/S 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M24C16-FCS5G/S vs M24C16-RMB3G/S
M24C16-RMN3G/W 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C16-FCS5G/S vs M24C16-RMN3G/W
M24C16-RDW6TG 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C16-FCS5G/S vs M24C16-RDW6TG
BR24L16F-WE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor M24C16-FCS5G/S vs BR24L16F-WE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C16-FCS5G/S by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C16-FCS5G/S by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24C16-FCS5G/S would you like to use for your alert(s)?
  • Please alert me when M24C16-FCS5G/S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C16-FCS5G/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C16-FCS5G/S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C16-FCS5G/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C16-FCS5G/S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C16-FCS5G/S by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: