Part Details for M24C16-FCS5P/S by STMicroelectronics
Overview of M24C16-FCS5P/S by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M24C16-FCS5P/S
M24C16-FCS5P/S CAD Models
M24C16-FCS5P/S Part Data Attributes
|
M24C16-FCS5P/S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-FCS5P/S
STMicroelectronics
I2C/2-WIRE SERIAL EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.255 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.346 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.21 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M24C16-FCS5P/S
This table gives cross-reference parts and alternative options found for M24C16-FCS5P/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-FCS5P/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C16-FCS6G/S | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS5P/S vs M24C16-FCS6G/S |
M24C16-FCS5TG | 2KX8 I2C/2-WIRE SERIAL EEPROM, PBGA5, 0.50 MM HEIGHT, 0.40 MM PITCH,HALOGEN FREE AND ROHS COMPLIANT, WLCSP-5 | STMicroelectronics | M24C16-FCS5P/S vs M24C16-FCS5TG |
M24C16-FCS6P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS5P/S vs M24C16-FCS6P |
M24C16-RCS6G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS5P/S vs M24C16-RCS6G |
M24C16-RCS6P/S | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS5P/S vs M24C16-RCS6P/S |
M24C16-FCS6TG/S | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS5P/S vs M24C16-FCS6TG/S |
M24C16-RCS5TP | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS5P/S vs M24C16-RCS5TP |
M24C16-RCS6TG/S | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS5P/S vs M24C16-RCS6TG/S |
M24C16-RCS5G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS5P/S vs M24C16-RCS5G |
M24C16-RCS5G/S | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS5P/S vs M24C16-RCS5G/S |