Part Details for M24C16-RBN1 by STMicroelectronics
Overview of M24C16-RBN1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24C16-RBN1
M24C16-RBN1 CAD Models
M24C16-RBN1 Part Data Attributes
|
M24C16-RBN1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-RBN1
STMicroelectronics
2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.55 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 245 | |
Power Supplies | 2/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 3e-7 A | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24C16-RBN1
This table gives cross-reference parts and alternative options found for M24C16-RBN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-RBN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X24C16P-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | M24C16-RBN1 vs X24C16P-1.8 |
CAT24C16P-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | M24C16-RBN1 vs CAT24C16P-1.8 |
AT24C16A-10PI-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | M24C16-RBN1 vs AT24C16A-10PI-1.8 |
X24C16PM-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | M24C16-RBN1 vs X24C16PM-1.8 |
AT24C16-10PI-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | M24C16-RBN1 vs AT24C16-10PI-1.8 |
XL24C16P | EEPROM, 2KX8, Serial, CMOS, PDIP8, | Exel Microelectronics Inc | M24C16-RBN1 vs XL24C16P |
X24C16PMB-1.8 | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | M24C16-RBN1 vs X24C16PMB-1.8 |
M24C16-SBN6 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | M24C16-RBN1 vs M24C16-SBN6 |
X24C16D-1.8 | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | M24C16-RBN1 vs X24C16D-1.8 |
CAT24C16LE-G | EEPROM, 2KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | M24C16-RBN1 vs CAT24C16LE-G |