Part Details for M24C32-DFMC6TG by STMicroelectronics
Results Overview of M24C32-DFMC6TG by STMicroelectronics
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-DFMC6TG Information
M24C32-DFMC6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C32-DFMC6TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6674
|
Newark | Eeprom, 32Kbit, Ufdfpn-8, Memory Configuration:4K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Ufdfpn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24C32-DFMC6TG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5253 |
|
$0.2390 / $0.2790 | Buy Now |
|
DISTI #
497-15029-1-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8UFDFPN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4535 In Stock |
|
$0.3200 / $0.4400 | Buy Now |
|
DISTI #
M24C32-DFMC6TG
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M24C32-DFMC6TG) COO: France RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1730 / $0.1839 | Buy Now |
|
DISTI #
M24C32-DFMC6TG
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M24C32-DFMC6TG) COO: France RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1730 / $0.1839 | Buy Now |
|
DISTI #
54AH6674
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R (Alt: 54AH6674) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2800 / $0.3330 | Buy Now |
|
DISTI #
54AH6674
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R (Alt: 54AH6674) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2800 / $0.3330 | Buy Now |
|
DISTI #
511-M24C32-DFMC6TG
|
Mouser Electronics | EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V RoHS: Compliant | 30851 |
|
$0.2430 / $0.3100 | Buy Now |
|
DISTI #
V36:1790_06553588
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R COO: Philippines RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2335 | Americas - 15000 |
|
$0.2090 / $0.2154 | Buy Now |
|
DISTI #
V72:2272_06553588
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2223 Container: Cut Strips | Americas - 853 |
|
$0.2176 / $0.2334 | Buy Now |
|
|
STMicroelectronics | 32 Kbit serial I2C bus EEPROM COO: France RoHS: Compliant Min Qty: 1 | 30851 |
|
$0.2600 / $0.3000 | Buy Now |
US Tariff Estimator: M24C32-DFMC6TG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24C32-DFMC6TG
M24C32-DFMC6TG Part Data Attributes
|
|
M24C32-DFMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-DFMC6TG
STMicroelectronics
EEPROM, 4KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ufdfpn-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24C32-DFMC6TG
This table gives cross-reference parts and alternative options found for M24C32-DFMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-DFMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24C32-FMC6TG | STMicroelectronics | $0.2350 | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-DFMC6TG vs M24C32-FMC6TG |
| M24C32-FMB6TG | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,4KX8,CMOS,LLCC,8PIN,PLASTIC | M24C32-DFMC6TG vs M24C32-FMB6TG |
| M24C32-DFMB6G | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,4KX8,CMOS,LLCC,8PIN,PLASTIC | M24C32-DFMC6TG vs M24C32-DFMB6G |
| M24C32-FMC6TP | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-DFMC6TG vs M24C32-FMC6TP |
| M24C32-DFMC6P | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-DFMC6TG vs M24C32-DFMC6P |
| M24C32-DFMB6P | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,4KX8,CMOS,LLCC,8PIN,PLASTIC | M24C32-DFMC6TG vs M24C32-DFMB6P |
| M24C32-FMB6TP | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | M24C32-DFMC6TG vs M24C32-FMB6TP |
| M24C32-DFMC6G | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-DFMC6TG vs M24C32-DFMC6G |
| M24C32-DFMB6TG | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,4KX8,CMOS,LLCC,8PIN,PLASTIC | M24C32-DFMC6TG vs M24C32-DFMB6TG |
| M24C32-DFMB6TP | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,4KX8,CMOS,LLCC,8PIN,PLASTIC | M24C32-DFMC6TG vs M24C32-DFMB6TP |
M24C32-DFMC6TG Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the I2C interface is 400 kHz.
-
Page write operations can be handled by sending a write command to the device, followed by the page address and the data to be written. The device will automatically handle the page write operation.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any write operations will be ignored.
-
A software reset can be performed by sending a reset command (0x00) to the device. This will reset the device to its default state.
-
The M24C32-DFMC6TG has a maximum of 1 million write cycles.