Part Details for M24C32-DRDW8TP/K by STMicroelectronics
Results Overview of M24C32-DRDW8TP/K by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-DRDW8TP/K Information
M24C32-DRDW8TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C32-DRDW8TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AH9896
|
Newark | Eeprom, Aec-Q100, 32Kbit, -40To105Deg C, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, rohs Compliant: Yes |Stmicroelectronics M24C32-DRDW8TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10238 |
|
$0.3470 / $0.4300 | Buy Now |
|
DISTI #
497-15350-1-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.2857 / $0.3900 | Buy Now |
|
DISTI #
M24C32-DRDW8TP/K
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24C32-DRDW8TP/K) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1681 / $0.1787 | Buy Now |
|
DISTI #
M24C32-DRDW8TP/K
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24C32-DRDW8TP/K) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1681 / $0.1787 | Buy Now |
|
DISTI #
511-M24C32-DRDW8TP/K
|
Mouser Electronics | EEPROM 32-Kbit serial I2C bus EEPROM 105°, C operation RoHS: Compliant | 58269 |
|
$0.2270 / $0.3400 | Buy Now |
|
DISTI #
V36:1790_13796593
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2431 | Americas - 8000 |
|
$0.2152 / $0.2285 | Buy Now |
|
|
STMicroelectronics | 32 Kbit serial I2C bus EEPROM 105?C operation COO: France RoHS: Compliant Min Qty: 1 | 58269 |
|
$0.2600 / $0.3300 | Buy Now |
|
|
Future Electronics | EEPROM Memory IC 16Kb (2K x 8) I²C 1MHz 450ns 8-SO RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1830 | Buy Now |
|
DISTI #
86932592
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2431 | Americas - 8000 |
|
$0.2152 / $0.2285 | Buy Now |
|
|
Quest Components | 401600 |
|
$0.2505 / $0.8350 | Buy Now |