Part Details for M24C32-DRMN8TP/K by STMicroelectronics
Results Overview of M24C32-DRMN8TP/K by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-DRMN8TP/K Information
M24C32-DRMN8TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C32-DRMN8TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AH4835
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24C32-DRMN8TP/K RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 60000 |
|
$0.1660 | Buy Now |
|
DISTI #
07AH6802
|
Newark | Eeprom, 32Kbit, I2C, Soic-8, Memory Configuration:4K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24C32-DRMN8TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2836 |
|
$0.3270 / $0.3800 | Buy Now |
|
DISTI #
497-15351-1-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.2436 / $0.3300 | Buy Now |
|
DISTI #
M24C32-DRMN8TP/K
|
Avnet Americas | EEPROM, 32 Kbit, 4K x 8bit, I2C, 1 MHz, SOIC, 8 Pins - Tape and Reel (Alt: M24C32-DRMN8TP/K) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 60000 |
|
$0.1659 | Buy Now |
|
DISTI #
M24C32-DRMN8TP/K
|
Avnet Americas | EEPROM, 32 Kbit, 4K x 8bit, I2C, 1 MHz, SOIC, 8 Pins - Tape and Reel (Alt: M24C32-DRMN8TP/K) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 60000 |
|
$0.1659 | Buy Now |
|
DISTI #
511-M24C32-DRMN8TP/K
|
Mouser Electronics | EEPROM 32-Kbit serial I2C bus EEPROM 105°, C operation RoHS: Compliant | 43702 |
|
$0.1990 / $0.2900 | Buy Now |
|
|
STMicroelectronics | 32 Kbit serial I2C bus EEPROM 105?C operation COO: France RoHS: Compliant Min Qty: 1 | 43702 |
|
$0.2400 / $0.2800 | Buy Now |
|
DISTI #
81004327
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 2420 |
|
$0.3016 | Buy Now |
|
|
Ameya Holding Limited | M24C32-DRE Series 32 Kb (4K x 8) 5.5 V 1 MHz Serial I²C bus EEPROM - SOIC-8 | 4081 |
|
RFQ | |
|
DISTI #
M24C32-DRMN8TP/K
|
Avnet Silica | EEPROM 32 Kbit 4K x 8bit I2C 1 MHz SOIC 8 Pins (Alt: M24C32-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 12500 |
|
Buy Now |
US Tariff Estimator: M24C32-DRMN8TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24C32-DRMN8TP/K
M24C32-DRMN8TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24C32-DRMN8TP/K Part Data Attributes
|
|
M24C32-DRMN8TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-DRMN8TP/K
STMicroelectronics
EEPROM, 4KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 50 | |
| Endurance | 900000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 2.5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 4 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24C32-DRMN8TP/K
This table gives cross-reference parts and alternative options found for M24C32-DRMN8TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-DRMN8TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24C32-RMN3P/B | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C32-DRMN8TP/K vs M24C32-RMN3P/B |
| M24C32-RMN3GP | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-DRMN8TP/K vs M24C32-RMN3GP |
| M24C32-RMN3TGP | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C32-DRMN8TP/K vs M24C32-RMN3TGP |
| M24C32-RMN5P | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C32-DRMN8TP/K vs M24C32-RMN5P |
| M24C32-RMN5/C | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C32-DRMN8TP/K vs M24C32-RMN5/C |
| M24C32-DRMN8P/K | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-DRMN8TP/K vs M24C32-DRMN8P/K |
| M24C32-RMN6TP/K | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-DRMN8TP/K vs M24C32-RMN6TP/K |
| M24C32-RMN6PP | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-DRMN8TP/K vs M24C32-RMN6PP |
| M24C32-RMN3G/C | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C32-DRMN8TP/K vs M24C32-RMN3G/C |
| M24C32-RMN5P/T | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-DRMN8TP/K vs M24C32-RMN5P/T |
M24C32-DRMN8TP/K Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M24C32-DRMN8TP/K is 1 MHz.
-
The M24C32-DRMN8TP/K has 32 Kbits (4 Kbytes) of user memory.
-
The M24C32-DRMN8TP/K has a write endurance of 1 million cycles.
-
The M24C32-DRMN8TP/K has a data retention period of 50 years.
-
Yes, the M24C32-DRMN8TP/K is compatible with the I2C bus protocol.