Part Details for M24C32-FCU6TP/TF by STMicroelectronics
Results Overview of M24C32-FCU6TP/TF by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-FCU6TP/TF Information
M24C32-FCU6TP/TF by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C32-FCU6TP/TF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M24C32-FCU6TP/TF
|
Avnet Silica | EEPROM SerialI2C 32Kb 4K x 8 18V25V33V5V 4Pin WLCSP TR (Alt: M24C32-FCU6TP/TF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Vyrian | Discontinued | 8345 |
|
RFQ |
US Tariff Estimator: M24C32-FCU6TP/TF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24C32-FCU6TP/TF
M24C32-FCU6TP/TF Part Data Attributes
|
|
M24C32-FCU6TP/TF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-FCU6TP/TF
STMicroelectronics
32 Kbit serial I<sup>2</sup>C bus EEPROM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Wlcsp-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| I2C Control Byte | 1010000r | |
| JESD-30 Code | R-PBGA-B4 | |
| Length | 0.795 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.345 Mm | |
| Serial Bus Type | I2c | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 0.674 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms |
M24C32-FCU6TP/TF Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the I2C interface is 400 kHz, as per the I2C fast mode specification.
-
The M24C32 uses a page write mode for writing up to 32 bytes of data at a time. For block writes, you need to split the data into multiple page writes. The device will automatically increment the address pointer after each page write.
-
The WP (Write Protect) pin is used to prevent accidental writes to the memory. When the WP pin is tied low, the memory is write-protected. When it's tied high, the memory is writable. You can also use the WP pin to protect specific blocks of memory by setting the corresponding WP bits in the status register.
-
The M24C32 has a built-in power-on reset circuit that resets the device when the power supply voltage (VCC) rises above 1.2 V. During power-down, the device will automatically enter a low-power standby mode when the VCC falls below 1.2 V. No specific sequencing is required, but it's recommended to follow the power-up and power-down sequences recommended in the datasheet to ensure proper operation.
-
The M24C32 has an endurance of 1 million write cycles per page, with a minimum of 100,000 write cycles guaranteed. The device also has a built-in wear leveling mechanism to ensure even wear across the memory array.