Part Details for M24C32-FDW5TP by STMicroelectronics
Results Overview of M24C32-FDW5TP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-FDW5TP Information
M24C32-FDW5TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C32-FDW5TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Active | 3956 |
|
RFQ |
US Tariff Estimator: M24C32-FDW5TP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24C32-FDW5TP
M24C32-FDW5TP Part Data Attributes
|
|
M24C32-FDW5TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-FDW5TP
STMicroelectronics
EEPROM, 4KX8, Serial, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.4 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Organization | 4kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24C32-FDW5TP
This table gives cross-reference parts and alternative options found for M24C32-FDW5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-FDW5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24C32-FDW5G | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-FDW5TP vs M24C32-FDW5G |
M24C32-FDW5TP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M24C32-FDW5TP is 10 MHz.
-
The M24C32-FDW5TP allows writing up to 128 bytes in a single write cycle.
-
The typical standby current consumption of the M24C32-FDW5TP is 1 μA.
-
Yes, the M24C32-FDW5TP is compatible with both 5V and 3.3V systems, with a supply voltage range of 2.5V to 5.5V.
-
The M24C32-FDW5TP has an endurance of 1 million write cycles.