Datasheets
packagee
M24C32-RMB3PP by: STMicroelectronics

EEPROM, 4KX8, Serial, CMOS

Part Details for M24C32-RMB3PP by STMicroelectronics

Results Overview of M24C32-RMB3PP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

M24C32-RMB3PP Information

M24C32-RMB3PP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

US Tariff Estimator: M24C32-RMB3PP by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

M24C32-RMB3PP
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

M24C32-RMB3PP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24C32-RMB3PP Part Data Attributes

M24C32-RMB3PP STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24C32-RMB3PP STMicroelectronics EEPROM, 4KX8, Serial, CMOS
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description Vson,
Pin Count 8
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 Mhz
I2C Control Byte 1010dddr
JESD-30 Code R-XDSO-N8
Length 3 Mm
Memory Density 32768 Bit
Memory IC Type Eeprom
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 4096 Words
Number of Words Code 4000
Operating Mode Synchronous
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 4kx8
Package Body Material Unspecified
Package Code VSON
Package Shape Rectangular
Package Style Small Outline, Very Thin Profile
Parallel/Serial Serial
Qualification Status Not Qualified
Seated Height-Max 0.6 Mm
Serial Bus Type I2c
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Dual
Width 2 Mm
Write Cycle Time-Max (tWC) 10 Ms

Alternate Parts for M24C32-RMB3PP

This table gives cross-reference parts and alternative options found for M24C32-RMB3PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-RMB3PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M24C32-RMB5/B STMicroelectronics Check for Price 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 M24C32-RMB3PP vs M24C32-RMB5/B
M24C32-RMB3/C STMicroelectronics Check for Price EEPROM, 4KX8, Serial, CMOS M24C32-RMB3PP vs M24C32-RMB3/C
M24C32-RMB3TG/P STMicroelectronics Check for Price 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 M24C32-RMB3PP vs M24C32-RMB3TG/P
M24C32-RMB5P/P STMicroelectronics Check for Price 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 M24C32-RMB3PP vs M24C32-RMB5P/P
M24C32-RMB5/C STMicroelectronics Check for Price EEPROM, 4KX8, Serial, CMOS M24C32-RMB3PP vs M24C32-RMB5/C
M24C32-RMB5P/B STMicroelectronics Check for Price 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 M24C32-RMB3PP vs M24C32-RMB5P/B
M24C32-RMB3TPB STMicroelectronics Check for Price 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 M24C32-RMB3PP vs M24C32-RMB3TPB
M24C32-RMB5PP STMicroelectronics Check for Price 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 M24C32-RMB3PP vs M24C32-RMB5PP
AT24C32AY6-10YH-1.8 Atmel Corporation Check for Price EEPROM, 4KX8, Serial, CMOS, DSO8 M24C32-RMB3PP vs AT24C32AY6-10YH-1.8
M24C32-RMB5T/C STMicroelectronics Check for Price EEPROM, 4KX8, Serial, CMOS M24C32-RMB3PP vs M24C32-RMB5T/C
Part Number Manufacturer Composite Price Description Compare
M24C32-FMC3P/K STMicroelectronics Check for Price EEPROM, 4KX8 M24C32-RMB3PP vs M24C32-FMC3P/K
M95320-RMB6/P STMicroelectronics Check for Price 4KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 M24C32-RMB3PP vs M95320-RMB6/P
CAT25320HU3E onsemi Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO8 M24C32-RMB3PP vs CAT25320HU3E
M24C32-FMC3G/K STMicroelectronics Check for Price EEPROM, 4KX8 M24C32-RMB3PP vs M24C32-FMC3G/K
M95320-MB6P STMicroelectronics Check for Price 4KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 M24C32-RMB3PP vs M95320-MB6P
M95320-MB3TG STMicroelectronics Check for Price EEPROM, 4KX8, Serial, CMOS, DSO8 M24C32-RMB3PP vs M95320-MB3TG
M24C32-FMB5GB STMicroelectronics Check for Price 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 M24C32-RMB3PP vs M24C32-FMB5GB
M24C32-RMB5TGP STMicroelectronics Check for Price 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 M24C32-RMB3PP vs M24C32-RMB5TGP
M24C32-FMB5TG/C STMicroelectronics Check for Price EEPROM, 4KX8, Serial, CMOS, DSO8 M24C32-RMB3PP vs M24C32-FMB5TG/C
M24C32-FMB3G/C STMicroelectronics Check for Price EEPROM, 4KX8, Serial, CMOS, DSO8 M24C32-RMB3PP vs M24C32-FMB3G/C
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C32-RMB3PP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C32-RMB3PP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24C32-RMB3PP would you like to use for your alert(s)?
  • Please alert me when M24C32-RMB3PP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C32-RMB3PP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C32-RMB3PP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C32-RMB3PP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C32-RMB3PP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C32-RMB3PP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: