Part Details for M24C32-RMB3TP/K by STMicroelectronics
Results Overview of M24C32-RMB3TP/K by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-RMB3TP/K Information
M24C32-RMB3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M24C32-RMB3TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M24C32-RMB3TP/K Part Data Attributes
|
|
M24C32-RMB3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-RMB3TP/K
STMicroelectronics
EEPROM, 4KX8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Ufdfpn-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| I2C Control Byte | 1010dddr | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4kx8 | |
| Serial Bus Type | I2c | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V |