Part Details for M24C32-RMN6P by STMicroelectronics
Results Overview of M24C32-RMN6P by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-RMN6P Information
M24C32-RMN6P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C32-RMN6P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AH3283
|
Newark | Eeprom, 32Kbit, -40 To 85Deg C, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Stmicroelectronics M24C32-RMN6P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 11703 |
|
$0.2570 / $0.3320 | Buy Now |
|
DISTI #
497-8570-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2000 In Stock |
|
$0.2237 / $0.2900 | Buy Now |
|
DISTI #
M24C32-RMN6P
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M24C32-RMN6P) COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1712 / $0.1747 | Buy Now |
|
DISTI #
511-M24C32-RMN6P
|
Mouser Electronics | EEPROM 1.8-5.5V 32K (4Kx8) RoHS: Compliant | 2540 |
|
$0.1950 / $0.2700 | Buy Now |
|
DISTI #
82786923
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2424 | Americas - 224 |
|
$0.1788 / $0.2512 | Buy Now |
|
DISTI #
M24C32-RMN6P
|
TME | IC: EEPROM memory, 32kbEEPROM, I2C, 4kx8bit, 1.8÷5.5V, SO8, serial Min Qty: 1 | 519 |
|
$0.2010 / $0.2400 | Buy Now |
|
DISTI #
M24C32-RMN6P
|
Avnet Silica | EEPROM SerialI2C 32Kbit 4K x 8 25V33V5V 8Pin SO N (Alt: M24C32-RMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Silica - 18900 |
|
Buy Now | |
|
|
Chip Stock | M24C32-RSeries32kb(4Kx8)1.8VSurfaceMountI2CSerialEEPROM-SOIC-8 | 5090 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$0.5000 / $0.7700 | Buy Now |
|
DISTI #
M24C32-RMN6P
|
EBV Elektronik | EEPROM SerialI2C 32Kbit 4K x 8 25V33V5V 8Pin SO N (Alt: M24C32-RMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | EBV - 7900 |
|
Buy Now |
US Tariff Estimator: M24C32-RMN6P by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24C32-RMN6P
M24C32-RMN6P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24C32-RMN6P Part Data Attributes
|
|
M24C32-RMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-RMN6P
STMicroelectronics
32 Kbit serial I<sup>2</sup>C bus EEPROM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms |
Alternate Parts for M24C32-RMN6P
This table gives cross-reference parts and alternative options found for M24C32-RMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-RMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24C32-RMN3P/B | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C32-RMN6P vs M24C32-RMN3P/B |
| M24C32-RMN3GP | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-RMN6P vs M24C32-RMN3GP |
| M24C32-RMN3TGP | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C32-RMN6P vs M24C32-RMN3TGP |
| M24C32-RMN5P | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C32-RMN6P vs M24C32-RMN5P |
| M24C32-RMN5/C | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C32-RMN6P vs M24C32-RMN5/C |
| M24C32-DRMN8P/K | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-RMN6P vs M24C32-DRMN8P/K |
| M24C32-RMN6TP/K | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-RMN6P vs M24C32-RMN6TP/K |
| M24C32-RMN6PP | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-RMN6P vs M24C32-RMN6PP |
| M24C32-RMN3G/C | STMicroelectronics | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C32-RMN6P vs M24C32-RMN3G/C |
| M24C32-RMN5P/T | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | M24C32-RMN6P vs M24C32-RMN5P/T |
M24C32-RMN6P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the M24C32-RMN6P is 1 MHz.
-
Page write operations in the M24C32-RMN6P require a page write command followed by the data to be written. The device will automatically increment the address for each byte written.
-
The WP (Write Protect) pin on the M24C32-RMN6P is used to prevent write operations to the entire memory array. When the WP pin is tied low, the entire memory array is write-protected.
-
A software reset on the M24C32-RMN6P can be performed by sending a reset command (0x99) to the device. This will reset the device and clear all internal registers.
-
The M24C32-RMN6P has an endurance of 1 million write cycles per page, with a minimum of 100,000 write cycles guaranteed.