| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAT24C64LI-G | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDIP8 | M24C64-RBN5P vs CAT24C64LI-G |
| M24C64-RBN6G/B | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | M24C64-RBN5P vs M24C64-RBN6G/B |
| IC24C64A-2P | Integrated Silicon Solution Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDIP8 | M24C64-RBN5P vs IC24C64A-2P |
| M24C64-SBN1 | STMicroelectronics | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDIP8 | M24C64-RBN5P vs M24C64-SBN1 |
| AT24C64-10PI-1.8 | Microchip Technology Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDIP8 | M24C64-RBN5P vs AT24C64-10PI-1.8 |
| M24C64-RBN3PB | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | M24C64-RBN5P vs M24C64-RBN3PB |
| AT24C64B-10PJ-1.8 | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDIP8 | M24C64-RBN5P vs AT24C64B-10PJ-1.8 |
| AT24C64-10PJ-1.8 | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDIP8 | M24C64-RBN5P vs AT24C64-10PJ-1.8 |
| M24C64-RBN3P/B | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | M24C64-RBN5P vs M24C64-RBN3P/B |
| M24C64-RBN3/B | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | M24C64-RBN5P vs M24C64-RBN3/B |
Part Details for M24C64-RBN5P by STMicroelectronics
Results Overview of M24C64-RBN5P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C64-RBN5P Information
M24C64-RBN5P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M24C64-RBN5P by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M24C64-RBN5P Part Data Attributes
|
|
M24C64-RBN5P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C64-RBN5P
STMicroelectronics
EEPROM, 8KX8, Serial, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Organization | 8kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for M24C64-RBN5P
This table gives cross-reference parts and alternative options found for M24C64-RBN5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C64-RBN5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.