Datasheets
packagee
M24M01-RMW6TP by: STMicroelectronics

EEPROM, 256KX8, Serial, CMOS, PDSO8

Part Details for M24M01-RMW6TP by STMicroelectronics

Results Overview of M24M01-RMW6TP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

M24M01-RMW6TP Information

M24M01-RMW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

US Tariff Estimator: M24M01-RMW6TP by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

M24M01-RMW6TP
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

M24M01-RMW6TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24M01-RMW6TP Part Data Attributes

M24M01-RMW6TP STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24M01-RMW6TP STMicroelectronics EEPROM, 256KX8, Serial, CMOS, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description 0.208 Inch, Rohs Compliant, Plastic, Sop-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 Mhz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010ddmr
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Memory Density 2097152 Bit
Memory IC Type Eeprom
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 262144 Words
Number of Words Code 256000
Operating Mode Synchronous
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256kx8
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape Rectangular
Package Style Small Outline
Parallel/Serial Serial
Qualification Status Not Qualified
Seated Height-Max 2.5 Mm
Serial Bus Type I2c
Standby Current-Max 0.000001 A
Supply Current-Max 0.005 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Write Cycle Time-Max (tWC) 5 Ms
Write Protection Hardware

Alternate Parts for M24M01-RMW6TP

This table gives cross-reference parts and alternative options found for M24M01-RMW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24M01-RMW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M24M01-RMW6G STMicroelectronics Check for Price EEPROM, 256KX8, Serial, CMOS, PDSO8 M24M01-RMW6TP vs M24M01-RMW6G
Part Number Manufacturer Composite Price Description Compare
AT24C1024BN-SH-B Atmel Corporation $0.1229 EEPROM, 128KX8, Serial, CMOS, PDSO8 M24M01-RMW6TP vs AT24C1024BN-SH-B
24LC1025-I/SN Microchip Technology Inc $4.1450 EEPROM, 128KX8, Serial, CMOS, PDSO8 M24M01-RMW6TP vs 24LC1025-I/SN
24FC1025-E/SM Microchip Technology Inc Check for Price EEPROM, 128KX8, Serial, CMOS, PDSO8 M24M01-RMW6TP vs 24FC1025-E/SM
AT24C1024B-TH25-T Atmel Corporation Check for Price EEPROM, 128KX8, Serial, CMOS, PDSO8 M24M01-RMW6TP vs AT24C1024B-TH25-T
24FC1025T-I/P Microchip Technology Inc Check for Price EEPROM, 128KX8, Serial, CMOS, PDIP8 M24M01-RMW6TP vs 24FC1025T-I/P
M24M01-RMN6TG STMicroelectronics Check for Price EEPROM, 256KX8, Serial, CMOS, PDSO8 M24M01-RMW6TP vs M24M01-RMN6TG
AT24C1024B-TH25-B Atmel Corporation Check for Price EEPROM, 128KX8, Serial, CMOS, PDSO8 M24M01-RMW6TP vs AT24C1024B-TH25-B
AT24C1024B-PU25 Atmel Corporation Check for Price EEPROM, 128KX8, Serial, CMOS, PDIP8 M24M01-RMW6TP vs AT24C1024B-PU25
M24M01-RDW6P STMicroelectronics Check for Price EEPROM, 128KX8, Serial, CMOS, PDSO8 M24M01-RMW6TP vs M24M01-RDW6P
AT24C1024BW-SH25-T Microchip Technology Inc Check for Price EEPROM, 128KX8, Serial, CMOS, PDSO8 M24M01-RMW6TP vs AT24C1024BW-SH25-T
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24M01-RMW6TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24M01-RMW6TP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24M01-RMW6TP would you like to use for your alert(s)?
  • Please alert me when M24M01-RMW6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24M01-RMW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24M01-RMW6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24M01-RMW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24M01-RMW6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24M01-RMW6TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: