Part Details for M24M02-DRCS6TP/K by STMicroelectronics
Results Overview of M24M02-DRCS6TP/K by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24M02-DRCS6TP/K Information
M24M02-DRCS6TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24M02-DRCS6TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AH4838
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24M02-DRCS6TP/K RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 400000 |
|
Buy Now | |
|
DISTI #
45AC7394
|
Newark | Eeprom, 2Mbit, I2C, 1Mhz, Wlcsp-8, Memory Configuration:256K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Wlcsp, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24M02-DRCS6TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$3.3900 / $3.9800 | Buy Now |
|
DISTI #
497-14005-1-ND
|
DigiKey | IC EEPROM 2MBIT I2C 1MHZ 8WLCSP Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2500 In Stock |
|
$2.8184 / $3.6600 | Buy Now |
|
DISTI #
M24M02-DRCS6TP/K
|
Avnet Americas | EEPROM, Serial I2C, 2 Mbit, 256K x 8bit, 1 MHz, 8 Pins, WLCSP - Tape and Reel (Alt: M24M02-DRCS6TP/K) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 400000 |
|
$1.3199 | Buy Now |
|
DISTI #
45AC7394
|
Avnet Americas | EEPROM, Serial I2C, 2 Mbit, 256K x 8bit, 1 MHz, 8 Pins, WLCSP - Bulk (Alt: 45AC7394) COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 750 Partner Stock |
|
$3.4100 / $4.0000 | Buy Now |
|
DISTI #
511-M24M02-DRCS6TP/K
|
Mouser Electronics | EEPROM 2 Mbit serial I2C 100pF 1.8 to 5.5V RoHS: Compliant | 7856 |
|
$2.2200 / $3.1900 | Buy Now |
|
DISTI #
V36:1790_06553643
|
Arrow Electronics | EEPROM Serial-I2C 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin WLCSP T/R COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2332 | Americas - 55000 |
|
$2.3040 | Buy Now |
|
|
STMicroelectronics | 2 Mbit serial I2C bus EEPROM COO: France RoHS: Compliant Min Qty: 1 | 7856 |
|
$2.5500 / $3.1300 | Buy Now |
|
|
Future Electronics | M24M02-DR Series 2 Mb (256K x 8) 1.8 V Surface Mount I²C Bus EEPROM - WLCSP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 207500Reel |
|
$1.4600 | Buy Now |
|
|
Future Electronics | M24M02-DR Series 2 Mb (256K x 8) 1.8 V Surface Mount I²C Bus EEPROM - WLCSP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
US Tariff Estimator: M24M02-DRCS6TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24M02-DRCS6TP/K
M24M02-DRCS6TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24M02-DRCS6TP/K Part Data Attributes
|
|
M24M02-DRCS6TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24M02-DRCS6TP/K
STMicroelectronics
EEPROM, 256KX8, Serial, CMOS, PBGA8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Wlcsp-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.B.1 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 12 Weeks | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 4000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dmmr | |
| JESD-30 Code | R-PBGA-B8 | |
| Length | 3.556 Mm | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA8(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.58 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000003 A | |
| Supply Current-Max | 0.0025 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.011 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware |
M24M02-DRCS6TP/K Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M24M02-DRCS6TP/K is 20 MHz.
-
The HOLD signal should be kept low during power-up and power-down sequences to prevent any unwanted memory access.
-
The recommended voltage range for the VCC pin is 2.7V to 5.5V.
-
To ensure data retention during power-down, the VCC pin should be lowered to 0V slowly (less than 1ms) and the device should be in standby mode.
-
The M24M02-DRCS6TP/K supports up to 1 million write cycles.