Part Details for M24M02-DWMN3TP/K by STMicroelectronics
Results Overview of M24M02-DWMN3TP/K by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24M02-DWMN3TP/K Information
M24M02-DWMN3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24M02-DWMN3TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9296
|
Newark | Eeprom, Aec-Q100, 2Mbit, -40 To 125Deg C, Memory Configuration:256K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Stmicroelectronics M24M02-DWMN3TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5537 |
|
$3.4100 / $4.1800 | Buy Now |
|
DISTI #
79AH4839
|
Newark | Memory |Stmicroelectronics M24M02-DWMN3TP/K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2500 |
|
$2.7100 | Buy Now |
|
DISTI #
497-16238-1-ND
|
DigiKey | IC EEPROM 2MBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2500 In Stock |
|
$3.5798 / $4.6700 | Buy Now |
|
DISTI #
M24M02-DWMN3TP/K
|
Avnet Americas | Identification, Authentication, Security ICs - Tape and Reel (Alt: M24M02-DWMN3TP/K) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 2500 |
|
$2.5439 / $2.7049 | Buy Now |
|
DISTI #
51AC9296
|
Avnet Americas | Identification, Authentication, Security ICs - Bulk (Alt: 51AC9296) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 175 Partner Stock |
|
$3.3100 / $4.0600 | Buy Now |
|
DISTI #
511-M24M02-DWMN3TP/K
|
Mouser Electronics | EEPROM Automotive 2-Mbit serial I², C bus EEPROM with 1 MHz clock RoHS: Compliant | 1804 |
|
$3.2600 / $4.0600 | Buy Now |
|
DISTI #
V36:1790_13796147
|
Arrow Electronics | EEPROM Serial-I2C 2M-bit 256K x 8 3.3V/5V Automotive 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2337 | Americas - 5000 |
|
$2.8360 | Buy Now |
|
|
STMicroelectronics | Automotive 2-Mbit serial I², C bus EEPROM with 1 MHz clock COO: France RoHS: Compliant Min Qty: 1 | 2202 |
|
$3.3000 / $3.9800 | Buy Now |
|
|
Future Electronics | M24M02-A125 Series 2 Mb (256 K x 8) 5.5 V Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.7000 | Buy Now |
|
DISTI #
79934764
|
Verical | EEPROM Serial-I2C 2M-bit 256K x 8 3.3V/5V Automotive 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2337 | Americas - 5000 |
|
$2.8360 | Buy Now |
US Tariff Estimator: M24M02-DWMN3TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24M02-DWMN3TP/K
M24M02-DWMN3TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24M02-DWMN3TP/K Part Data Attributes
|
|
M24M02-DWMN3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24M02-DWMN3TP/K
STMicroelectronics
EEPROM, 256KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.B.1 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 14 Weeks | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 100 | |
| Endurance | 4000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dmmr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.00004 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
M24M02-DWMN3TP/K Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M24M02-DWMN3TP/K is 20 MHz.
-
The HOLD pin should be kept high during power-up and power-down sequences to prevent any unwanted memory access.
-
The recommended voltage range for the M24M02-DWMN3TP/K is 1.8V to 5.5V.
-
To ensure data retention during power-down, the VCC pin should be lowered to 0V before the VPP pin, and the VCC pin should be raised to the operating voltage before the VPP pin during power-up.
-
The maximum current consumption of the M24M02-DWMN3TP/K is 15mA during read and write operations.