Part Details for M24M02E-FMN6TP by STMicroelectronics
Results Overview of M24M02E-FMN6TP by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24M02E-FMN6TP Information
M24M02E-FMN6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24M02E-FMN6TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AK7149
|
Newark | Eeprom, 2Mbit, 1Mhz, I2C, Nsoic-8 Rohs Compliant: Yes |Stmicroelectronics M24M02E-FMN6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 450 |
|
$1.4600 / $1.7800 | Buy Now |
|
DISTI #
497-M24M02E-FMN6TPCT-ND
|
DigiKey | IC EEPROM 2MBIT I2C 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2500 In Stock |
|
$1.0540 / $1.4100 | Buy Now |
|
DISTI #
M24M02E-FMN6TP
|
Avnet Americas | GP EEPROM_MM - Tape and Reel (Alt: M24M02E-FMN6TP) COO: France RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7775 / $0.8886 | Buy Now |
|
DISTI #
511-M24M02E-FMN6TP
|
Mouser Electronics | EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect RoHS: Compliant | 3396 |
|
$1.0000 / $1.2300 | Buy Now |
|
|
STMicroelectronics | 2 Mbit Serial I2C bus EEPROM with configurable device address and software write protection registers COO: France RoHS: Compliant Min Qty: 1 | 3516 |
|
$1.0200 / $1.2100 | Buy Now |
|
|
Future Electronics | 2-Mbit serial IC bus EEPROM with configurable device address,SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 7500Reel |
|
$0.7800 | Buy Now |
|
DISTI #
M24M02E-FMN6TP
|
IBS Electronics | M24M02E-FMN6TP by ST MICROELECTRONICS is a 2Mb I2C EEPROM with a 1MHz clock frequency, operating voltage of 1.7V to 5.5V, and a temperature range of -40°, C to 85°, C, housed in an SO8 package. Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$1.0920 | Buy Now |
|
DISTI #
M24M02E-FMN6TP
|
Avnet Silica | GP EEPROMMM (Alt: M24M02E-FMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
DISTI #
M24M02E-FMN6TP
|
EBV Elektronik | GP EEPROMMM (Alt: M24M02E-FMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: M24M02E-FMN6TP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M24M02E-FMN6TP
M24M02E-FMN6TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24M02E-FMN6TP Part Data Attributes
M24M02E-FMN6TP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M24M02E-FMN6TP is 1.8V to 5.5V.
-
The HOLD pin should be kept high during power-up and power-down sequences to prevent any unwanted memory access or data corruption.
-
The maximum clock frequency supported by the M24M02E-FMN6TP is 20 MHz.
-
To ensure data integrity during power failures or brownouts, use a voltage supervisor or a power-on reset circuit to detect power failures and prevent memory access during these events.
-
Yes, the M24M02E-FMN6TP supports multi-master operation, but you need to ensure that each master has its own unique address and follows the I2C protocol to avoid bus contention.