Memory
M25P05-AVDW6G
Description: 64KX8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, TSSOP-8

Overview of M25P05-AVDW6G by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M25P05-AVDW6G by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P05-AVDW6G by STMicroelectronics

M25P05-AVDW6G
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST
Clock Frequency-Max (fCLK)
50 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
3 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25P05-AVDW6G
    STMicroelectronics
    64KX8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, TSSOP-8
    VS

Alternate Parts for M25P05-AVDW6G

This table gives cross-reference parts and alternative options found for M25P05-AVDW6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P05-AVDW6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P05-AVDW6P Flash, 64KX8, PDSO8, ROHS COMPLIANT, TSSOP-8 Numonyx Memory Solutions M25P05-AVDW6G vs M25P05-AVDW6P
Part Number Description Manufacturer Compare
LE25FW806T Flash, 1MX8, PDSO8, MSOP-8 SANYO Electric Co Ltd M25P05-AVDW6G vs LE25FW806T
M45PE10-VMN6T 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M25P05-AVDW6G vs M45PE10-VMN6T
M45PE10-VMN6 Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M25P05-AVDW6G vs M45PE10-VMN6
SST25VF010A-33-4E-SAE EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Silicon Storage Technology M25P05-AVDW6G vs SST25VF010A-33-4E-SAE
M45PE80-VMW6TP 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M25P05-AVDW6G vs M45PE80-VMW6TP
M25PE80-VMW6G Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P05-AVDW6G vs M25PE80-VMW6G
M25P10-AVMN6T 128K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, SOP-8 STMicroelectronics M25P05-AVDW6G vs M25P10-AVMN6T
M25PE80-VMN6TP Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P05-AVDW6G vs M25PE80-VMN6TP
AT24C512BW-SU-T EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE, EIAJ, PLASTIC, SOIC-8 Atmel Corporation M25P05-AVDW6G vs AT24C512BW-SU-T
M25P10-AVMN6P Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P05-AVDW6G vs M25P10-AVMN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P05-AVDW6G by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P05-AVDW6G by STMicroelectronics

Select Manufacturer
Which Manufacturer of M25P05-AVDW6G would you like to use for your alert(s)?
  • Please alert me when M25P05-AVDW6G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P05-AVDW6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P05-AVDW6G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P05-AVDW6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P05-AVDW6G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P05-AVDW6G by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: