Part Details for M25P10-AVMN6T by STMicroelectronics
Results Overview of M25P10-AVMN6T by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P10-AVMN6T Information
M25P10-AVMN6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P10-AVMN6T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2383 |
|
RFQ | ||
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
|
Quest Components | IC,SERIAL EEPROM,128KX8,CMOS,SOP,8PIN,PLASTIC | 2882 |
|
$0.7191 / $1.7123 | Buy Now |
|
|
Win Source Electronics | 512 Kbit, Low Voltage, Serial Flash Memory With 25 MHz SPI Bus Interface | IC FLASH 1M SPI 50MHZ 8SO | 47190 |
|
$0.3357 / $0.4335 | Buy Now |
US Tariff Estimator: M25P10-AVMN6T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M25P10-AVMN6T
M25P10-AVMN6T Part Data Attributes
|
|
M25P10-AVMN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25P10-AVMN6T
STMicroelectronics
128K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, SOP-8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Hvson, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 40 Mhz Clock Frequency Available Upon Request | |
| Clock Frequency-Max (fCLK) | 50 Mhz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Width | 3.9 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for M25P10-AVMN6T
This table gives cross-reference parts and alternative options found for M25P10-AVMN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P10-AVMN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M25P10-AVMN6E | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6T vs M25P10-AVMN6E |
| M25P10-AVMN6TG | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6T vs M25P10-AVMN6TG |
| M25P10-AVMN6TG/Y | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6T vs M25P10-AVMN6TG/Y |
| M25P10-AVMN6P/Y | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6T vs M25P10-AVMN6P/Y |
| M25P10-AVMN6P/Y | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6T vs M25P10-AVMN6P/Y |
| M25P10-AVMN6G/Y | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6T vs M25P10-AVMN6G/Y |
| M25P10-AVMN6/Y | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M25P10-AVMN6T vs M25P10-AVMN6/Y |
| M25P10-AVMN6 | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M25P10-AVMN6T vs M25P10-AVMN6 |
| M25P10-AVMN6P/Y | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6T vs M25P10-AVMN6P/Y |
| M25P10-AVMN6TP | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6T vs M25P10-AVMN6TP |
M25P10-AVMN6T Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M25P10-AVMN6T is 104 MHz.
-
The M25P10-AVMN6T allows programming of up to 256 bytes in a single operation.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the memory array. When WP# is low, the entire memory array is write-protected.
-
Yes, the M25P10-AVMN6T can be used in a multi-chip module (MCM) design, but it requires careful consideration of the signal integrity and power distribution.
-
The M25P10-AVMN6T has a built-in power-on reset (POR) circuit that ensures the device is in a known state after power-up.